Embedded Artists LPC4088/4357 Development Boards
Embedded Artists LPC4088/4357 Development Boards are based on NXP's ARM Cortex-M4 LPC4088 microcontroller and ARM dual-core Cortex-M4/M0 LPC4357 microcontroller, respectively. These development boards have been designed for OEM applications and let the user get up-and-running quickly. The small form factor OEM boards offer many unique features that ease the learning curve and program development.Features
- LPC4088:
- NXP's ARM Cortex-M4 LPC4088 microcontroller in BGA package, with 512KB program FLASH and 96KB SRAM
- 32MB QSPI flash on SPIFI interface
- All LPC4088 pins available (except a few used for Ethernet-PHY interface)
- Six layer PCB design for best EMC performance
- LPC4357:
- NXP's ARM dual-core Cortex-M4/M0 LPC4357 microcontroller in BGA package, with 1MB program FLASH and 136KB SRAM
- 16MB QSPI flash on SPIFI interface
- 1Kb E2PROM with EUI-48™ number (for Ethernet MAC address)
- Most LPC4357 pins available (see LPC4357 OEM Board datasheet for details)
- Eight layer PCB design for best EMC performance, with controlled impedance and, length matched routing for critical signals
- External FLASH memories
- 128MB NAND FLASH
- External data memory
- 32MB SDRAM (32-bit data bus width)
- 12.0000MHz crystal for maximum execution speed and standard serial bit rates, including CAN and USB requirements
- 32.768kHz RTC crystal
- 100/10M Ethernet PHY/interface based on SMSC LAN8720
- Buffered 32-bit data bus for external expansion
- 200 pos expansion connector (SODIMM-200 format, 0.6mm pitch)
- +3.3V only powering
- Onboard reset generation
- Compact SODIMM format: 68mm x 50mm
Associated Software Solution
Gepubliceerd op: 2012-12-18
| Bijgewerkt op: 2020-12-21