USB1046-GF-0190-L-B-A

GCT
640-USB1046GF0190LBA
USB1046-GF-0190-L-B-A

Mfr.:

Description:
USB Connectors USB A Skt, Top Mount, SMT, R/A, GF, Black, With 1.9mm shell stake, T&R

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Receptacle (Female)
USB 2.0
SMD/SMT
4 Contact
1 Port
1.5 A
30 V
Right Angle
SMD/SMT
Reel
Cut Tape
Board Thickness: 1.4 mm
Brand: GCT
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Features: 1.9mm stake length
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: USB1046
Shell Plating: Nickel
Factory Pack Quantity: 260
Subcategory: USB Connectors
Unit Weight: 2,125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11.355

Stock:
11.355 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,62 € 15,50 €
0,588 € 58,80 €
Full Reel (Order in multiples of 260)
0,401 € 104,26 €
0,377 € 294,06 €
0,367 € 858,78 €
0,359 € 3.546,92 €