FLP25-6.0

Bivar
749-FLP25-6.0
FLP25-6.0

Mfr.:

Description:
LED Light Pipes Light Pipe, Flexible, 2mm. Fiber Optic Core, 7mm. Dia. Low Profile Lens, 6.0in. length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes
Clear
Panel Mount
Vertical
7 mm
Round Low Profile Lens
152.4 mm
Fiber Optic
Brand: Bivar
Dimensions: 152.4 mm x 7 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FLP Flexible Light Pipe System

Bivar FLP Flexible Light Pipe System features a built-in through-hole LED. The FLP series allows users to route light from a PCB-mounted LED to a front-panel indicator when direct alignment is not possible. The Bivar FLP Flexible Light Pipe System provides maximum flexibility in indicator placement within enclosed or complex assemblies.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 3,04 €
2,22 € 22,20 €
1,69 € 169,00 €
1,57 € 785,00 €
1,38 € 1.380,00 €