LTC3201EMS#PBF

Analog Devices
584-LTC3201EMS#PBF
LTC3201EMS#PBF

Mfr.:

Description:
LED Lighting Driver ICs 100mA Ultralow N Ch Pump LED S w/ Out C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost
100 mA
MSOP-10
4.5 V
2.7 V
1.8 MHz
LTC3201
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Development Kit: DC381A
Features: Shutdown Function
Input Voltage: 2.7 V to 4.5 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 50
Subcategory: Driver ICs
Supply Current - Max: 6.5 mA
Type: Ultralow Noise Charge Pump DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 177

Stock:
177 Can Dispatch Immediately
Quantities greater than 177 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 177
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,57 € 6,57 €
5,07 € 50,70 €
4,71 € 235,50 €
4,16 € 416,00 €