Analog Devices Inc. EVAL-AD7124-8-PMDZ Evaluation Kit

Analog Devices Inc. EVAL-AD7124-8-PMDZ Evaluation Kit is designed to evaluate the low-power, low-noise 24-bit Σ-Δ AD7124-8 Analog-to-Digital Converter (ADC) and all its features and functionalities. The evaluation board connects to the USB port of a PC via the EVAL-SDP-CB1Z motherboard. A 7V to 9V external supply is regulated to 3.3V to supply the AD7124-8 ADC and support all necessary components. The AD7124-8 EVAL+ software fully configures the AD7124-8 device register functionality and provides DC time-domain analysis. This analysis can be obtained in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation. 

Features

  • Full-featured evaluation board for the AD7124-8
  • PC control in conjunction with the system demonstration platform (EVAL-SDP-CB1Z)
  • PC software for control and data analysis (time domain)
  • Standalone capability

Applications

  • Temperature measurement
  • Pressure measurement
  • Industrial process control
  • Instrumentation
  • Smart transmitters

Required Equipment

  • USB cable
  • PC running Windows with USB 2.0 port 
  •  
Gepubliceerd op: 2020-08-31 | Bijgewerkt op: 2025-03-25