Texas Instruments TPS4800Q1EVM Driver Evaluation Module (EVM)
Texas Instruments TPS4800Q1EVM Driver Evaluation Module (EVM) allows reference circuit evaluation of the TPS4800-Q1 smart high-side driver. The TPS4800-Q1 is a 3.5V to 80V smart high-side controller with a strong (2A) gate drive that enables power switching using parallel MOSFETs in high-current system designs. The Texas Instruments TPS4800-Q1 provides adjustable short-circuit protection with configurable auto-retry and latch-off fault behavior.Features
- 3V to 80V operating voltage range
- 5A to 15A adjustable short-circuit protection using onboard jumpers
- Programmable short-circuit protection delay
- Selectable high-side or low-side current-sense configuration
- LED status indication for fault conditions
Applications
- Circuit breaker and safety disconnect switch
- DC/DC converter
- Power tools
Additional Resources
Board Layout
Gepubliceerd op: 2025-04-17
| Bijgewerkt op: 2025-04-24