ArduSimple simpleRTK 4 Dual - RTK Heading Starter Kit
ArduSimple simpleRTK 4 Dual - RTK Heading Starter Kit is a dual antenna GPS heading evaluation kit with all-band u-blox ZED-X20D and ANN-MB2. This kit provides centimeter precision and out-of-the-box moving baseline (heading, orientation, north indicator, compass, roll, pitch, and yaw). The RTK heading starter kit can calculate true north/heading out of the box with an accuracy of 0.1 degrees when antennas are placed 1 meter apart. This kit does not require calibration and does not exhibit drift, unlike IMU- and magnetometer-based systems. The RTK heading starter kit also provides position using all-band GNSS technology, with an error down to 1 meter when used standalone. This kit is fully compatible with Arduino, STM32 Nucleo, Raspberry Pi, Nvidia Jetson, ROS, and Pixhawk/Ardupilot. The kit is ideal for complementing autopilots to obtain YAW information, in addition to position information.
Features
- Dual antenna GPS heading evaluation kit with all-band u-blox ZED-X20D and ANN-MB2
- Centimeter precision and out-of-the-box moving baseline (heading, orientation, north indicator, compass, roll, pitch, and yaw)
- Calculate true north/heading out of the box with an accuracy of 0.1 degrees when antennas are placed 1 meter apart
- Does not require calibration and does not exhibit drift, unlike IMU- and magnetometer-based systems
- Fully compatible with Arduino, STM32 Nucleo, Raspberry Pi, Nvidia Jetson, ROS, and Pixhawk/Ardupilot
Specifications
- ZED-X20D:
- Centimeter-level precision:
- <1cm with a base station up to 35km
- <1cm with NTRIP up to 35km
- <4cm with SSR corrections
- <1.5m in standalone mode
- <0.9m standalone with SBAS coverage
- 1Hz default update rate with maximum performance up to 10Hz
- GNSS attitude accuracy:
- 1m antenna separation:
- 0.14° heading
- 0.23° pitch/roll
- 5m antenna separation:
- 0.03° heading
- 0.05° pitch/roll
- 1m antenna separation:
- L1, L2, L5, and L6 multi band support
- Multifrequency and multiconstellation:
- L1C/A L2C L5 GPS
- L1OF and L2OF GLONASS (disables in areas under sanction)
- E1-B/C E5a E6 HAS Galileo
- L1OF L2OF Glonass
- B1I B1C B2a B3I BeiDou
- L1C/A L2C/B L2C L5 QZSS
- L1-SPS L5-SPS Navic
- WAAS, EGNOS, MSAS, GAGAN, and SouthPAN SBAS
- Start-up times:
- First position fix:
- 25 seconds (cold)
- 2 seconds (hot)
- <10s warm start
- 35 seconds (cold) first RTK fix
- First position fix:
- RAW data output in UBX format
- Base and rover functionality
- -40°C to +85°C operating temperature range
- CE certification
- RED and RoHS documentation
- Centimeter-level precision:
- Interfaces:
- USB
- UART
- XBee
- Timepulse
- Event
Pinout