STMicroelectronics NUCLEO-U3C5ZI-Q Development Board

STMicroelectronics NUCLEO-U3C5ZI-Q Development Board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. For the compatible boards, the internal or external switch-mode power supply 9SMPS) significantly reduces power consumption in Run mode.

The NUCLEO-U3C5ZI-Q board offers an easy means to expand the functionality of the Nucleo open development platform with a wide choice of specialized shields through several expansion connectors

    •  Arduino® Uno V3 connector, which is extended as part of the ST Zio expansion connector on some boards
    •  ST morpho headers providing access to the microcontroller's I/O pins

The STMicroelectronics NUCLEO-U3C5ZI-Q Development Board does not require any separate probe as it integrates the ST-LINK debugger/programmer. This board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.

Features

  • Arduino Uno V3 connector
  • M.2 Key A serial memory connector
  • CAN FD header
  • USB SNK/UFP (FS mode) on USB Type-C® connector
  • STLINK-V3E
  • Internal SMPS
  • Cryptography
  • Boot push-button
  • STM32 microcontroller in an LQFP144 package
  • Three user LEDs
  • One user push-button and one reset push-button
  • 32.768kHz crystal oscillator
  • Board connectors
    • SWD
    • ST morpho expansion connector
  • Flexible power-supply options (ST-LINK USB, VBUS, USB connector, or external sources)
  • Comprehensive free software libraries and examples available with the STM32Cube MCU Package
  • Support of a wide choice of Integrated Development Environments (IDEs), including IAR Embedded Workbench®, MDKARM, and STM32CubeIDE

Applications

  • Battery-powered devices
  • Automotive
  • Industrial automation
  • Consumer electronics
  • Healthcare and medical devices
  • Security and access control
  • Smart grids and meters
  • Smart agriculture
  • Wireless communication devices
  • Consumer and industrial robotics
Gepubliceerd op: 2026-03-17 | Bijgewerkt op: 2026-03-23