Newhaven Display Development Tools for Displays

Newhaven Display Development Tools for Displays are designed to simplify the evaluation, integration, and customization of display technologies during every phase of product development. From early-stage prototyping to software and mechanical validation, these tools enable engineers to reduce design time, minimize risk, and accelerate time-to-market. Whether working with LCD, OLED, or TFT displays, Newhaven’s development solutions provide a flexible and reliable platform for testing display performance, interfaces, and firmware behavior.

Newhaven Display development tools allow engineers to quickly bring display concepts to life without committing to final hardware designs. These tools support display evaluation, interface/firmware development, GUI testing, power measurement, and system-level validation.

Products Available

  • Display evaluation kits provide complete hardware solutions that allow developers to power, control, and test Newhaven displays in a standalone environment
    • Pre-configured hardware compatible with specific Newhaven displays
    • Rapid prototype testing without custom printed circuit boards
    • Simplified bring-up and functionality verification
    • Ideal for early design feasibility studies
  • Interface adapter boards enable seamless communication between displays and a wide range of host systems
    • Supports common communication protocols such as SPI, I2C, UART, RGB, and parallel interfaces
    • Compatible with development platforms and embedded processors
    • Reduces interface complexity and integration time
  • USB-enabled development tools allow displays to be controlled directly from a PC for rapid software-driven testing
    • Enables display testing without embedded hardware
    • Supports content and GUI development
    • Ideal for debugging and performance evaluation
  • Software and firmware support tools are supported by example code, documentation, and reference designs that simplify firmware development
    • Reduces software development effort
    • Improves consistency across platforms
    • Simplifies driver and API implementation

Features

  • Reduced development time
  • Lower engineering risk
  • Flexible integration across display technologies
  • Engineering-focused design
  • Long-term product availability

Applications

  • Embedded systems development
  • Industrial equipment design
  • Medical and laboratory devices
  • Consumer electronics prototyping
  • Educational and research platforms
Gepubliceerd op: 2026-04-14 | Bijgewerkt op: 2026-04-28