Analog Devices / Maxim Integrated MAX20735EVKIT Regulator Evaluation Kit

Analog Devices MAX20735EVKIT Regulator Evaluation Kit is a reference platform for evaluating the MAX20735 voltage regulator IC. This Analog Devices single-chip integrated switching regulator provides an extremely compact, low-cost, highly efficient, fast, accurate, and reliable power delivery solution for emerging low-output voltage applications up to 40A. The evaluation kit consists of a fully assembled and tested PCB implementation of the MAX20735. Jumper pins, test points, and input/output connectors are included for flexibility and ease of use in various applications.

The evaluation board is configured with an “edge strip” to allow high di/dt loading when evaluating the system. The +VOUT connection is on the top side, while the return (or -VOUT) is on the bottom side, which directly mirrors the topside strip.

Features

  • High efficiency and power density
  • Low component count
  • Small solution size
    • 509mm2 including an inductor and output capacitors
  • Optimized performance
  • Reduced design-in time
  • Proven PCB layout
  • Fully assembled and tested

Kit Contents

  • MAX20735 EV kit
  • 4.5V to 16V power supply
  • 0A to 40A Load
  • Oscilloscope, probes, and voltmeter
Gepubliceerd op: 2017-05-26 | Bijgewerkt op: 2023-04-11