Analog Devices / Maxim Integrated MAX38903EVKIT Evaluation Kit

Analog Devices MAX38903EVKIT Evaluation Kit includes a fully populated evaluation board designed to evaluate the MAX38903 low-noise LDO linear regulators. This evaluation board operates over an input voltage range of 1.7V to 5.5V and provides an output voltage range of 0.6V to 5.3V. The positive adjustable linear voltage regulator evaluation board performs efficiently at -40°C to 125°C temperature range. The Analog Devices MAX38903EVKIT evaluation kit comes with the MAX38903BATB+ installed.

Features

  • Evaluates MAX38903 low-noise LDO linear regulators
  • 1.7V to 5.5V input voltage range
  • 0.6V to 5.3V resistor configurable output voltage range
  • Up to 1A output current
  • Proven 2-layer 1 oz. copper PCB layout
  • Positive adjustable regulator type
  • -40°C to 125°C operating temperature range

Required Equipment

  • MAX38903EVKITTDFN or MAX38903EVKITWLP evaluation kit
  • 5.5V, 1A DC power supply
  • Electronic load capable of 1A
  • Digital voltmeter (DVM)
Gepubliceerd op: 2018-12-19 | Bijgewerkt op: 2023-04-24