Arduino Pro 4G Module
Arduino Pro 4G Module offers fast data throughput and high bandwidths in a widely accepted Mini PCIe form factor. The Pro 4G Module uses a powerful LTE Cat 4 modem from Quectel® to ensure reliable 4G connectivity and backward compatibility with existing 2G and 3G networks. The Arduino Pro 4G Module is available in two variants, EMEA (Europe, Middle East, and Africa) and Global (including the United States). The device can be incorporated with multiple Portenta family boards to develop limitless applications in several scenarios, such as smart cities, smart buildings, remote maintenance, vending machines, and fleet management.Features
- Modem
- EMEA (SKU: TPX00201): Quectel EC200A
- Global (SKU: TPX00200): Quectel EG25-G
- PCI Express Mini Card 1.2 standard interface
- Power supply
- Supply voltage of 3.0VDC to 3.6VDC
- Typical supply voltage of 3.3VDC
- Transmitting Power
- Class 4 (33dBm ±2dB) for GSM850
- Class 4 (33dBm ±2dB) for EGSM900
- Class 1 (30dBm ±2dB) for DCS1800
- Class 1 (30dBm ±2dB) for PCS1900
- Class E2 (27dBm ±3dB) for GSM850 8-PSK
- Class E2 (27dBm ±3dB) for EGSM900 8-PSK
- Class E2 (26dBm ±3dB) for DCS1800 8-PSK
- Class E2 (26dBm ±3dB) for PCS1900 8-PSK
- Class 3 (24dBm +1/-3dB) for WCDMA bands
- Class 3 (23dBm ±2dB) for LTE-FDD bands
- Class 3 (23dBm ±2dB) for LTE-TDD bands
- LTE
- Supports up to non-CA Cat 4 FDD and TDD
- Supports 1.4MHz/3MHz/5MHz/10MHz/15MHz/20MHz RF bandwidth
- Supports MIMO in DL direction
- Max. transmission data rates:
- LTE-FDD at 150Mbps (DL), 50Mbps (UL)
- LTE-TDD at 130Mbps (DL), 30Mbps (UL)
- UMTS
- Supports 3GPP Rel-8 DC-HSDPA, HSPA+, HSDPA, HSUPA, and WCDMA
- Supports QPSK,16QAM and 64QAM modulation
- Max. transmission data rates:
- DC-HSDPA at 42Mbps (DL)
- HSUPA at 5.76Mbps (UL)
- WCDMA at 384kbps (DL), 384kbps (UL)
- GSM
- GPRS: Supports GPRS multi-slot class 33 (33 by default), Coding scheme: CS-1, CS-2, CS-3 and CS-4, Max. 107kbps (DL), Max. 85.6kbps (UL)
- EDGE: Supports EDGE multi-slot class 33 (33 by default), Supports GMSK and 8-PSK for different MCS (Modulation and Coding Scheme), Downlink coding schemes: MCS 1-9, Uplink coding schemes: MCS 1-9, Max. 296kbps (DL), Max. 236.8kbps (UL)
- Internet Protocol
- Supports TCP / UDP / PPP / FTP / FTPS / HTTP / HTTPS / NTP / PING / QMI / NITZ / SMTP / SSL / MQTT / CMUX / SMTPS / FILE / MMS protocols
- Supports PAP and CHAP for PPP connections
- SMS
- Text and PDU modes
- Point-to-point MO and MT
- SMS cell broadcast
- SMS storage: ME by default
- Supports USIM/SIM card at 1.8V, 3.0V
- Audio
- Supports one digital audio interface: PCM interface
- GSM: HR / FR / EFR / AMR / AMR-WB
- WCDMA: AMR / AMR-WB
- LTE: AMR / AMR-WB
- Supports echo cancellation and noise suppression
- PCM Interface
- Supports 16-bit linear data format
- Supports long-frame synchronization and short-frame synchronization
- Supports master and slave modes, but must be the master for long frame synchronization
Applications
- Remote maintenance
- Fleet management
- Pipeline monitoring
- Smart cities
- Smart buildings
- Smart parking
- Waste management
Videos
Supported frequency bands
Dimensions mm
Gepubliceerd op: 2024-05-10
| Bijgewerkt op: 2025-06-24