SEGGER Microcontroller Flasher Hub-4

SEGGER Microcontroller Flasher Hub-4 is a high-performance solution designed for efficient, parallel programming of embedded systems. This programmer controls multiple Flasher compacts that program simultaneously. Up to 24 Flashers can be connected to a single Flasher Hub‑4 via one or more SEGGER USB hubs to create a powerful gang programmer. It is a control unit enabling parallel/gang programming.  It controls multiple 5.19.00 Flasher Compacts (sold separately) with support for up to 24 Flasher Compacts connected to a single Flasher Hub-4 via 5.01.10 SEGGER USB Hub-7 (sold separately). This Hub-4 offers two different modes direct mode and Flex Mode. The Flasher Hub can receive commands and send results via the ASCII terminal interface "stand-alone", without the need for a desktop PC.

Direct Mode 

In Direct Mode, each connected Flasher Compact module is assigned a position corresponding to its USB port. This mode enables seamless integration of up to four modules.

SEGGER Microcontroller Flasher Hub-4

Flex Mode

In the flex mode, it is possible to connect more than four modules to a Flasher Hub-4. This can be achieved by connecting SEGGER USB Hub-7 units to a Flasher Hub-4. With the capability to connect up to 24 Flasher Compact modules, the Flasher Hub-4 provides a highly scalable gang programming solution.

SEGGER Microcontroller Flasher Hub-4

Features

  • Scalability:
    • Direct Mode up to 4 individual parallel programming channels with their own circuit memory (no USB hubs required)
    • Flex Mode up to 24 individual parallel programming channels with their own circuit memory (via external USB hubs)
  • Reliability
  • Longevity
  • Built-in web and FTP server for easy setup
  • Multi-platform includes application software for Linux, macOS, and Windows
  • No license required, no hidden costs, and no future costs
  • Future proof is Software, firmware updates, as well as new flash loaders, are free of charge

Specifications

  • 8VDC to 30 VDC, reverse polarity protected, maximum 30W power supply
  • Maximum 11.5W power consumption
  • USB flasher interface USB-C 2.0
  • 5°C to 60 °C operating temperature range
  • <90 % rH relative humidity (non-condensing)
  • 125mm x 78mm x 25mm size (without cables)

Kit Contents

  • 1x Flasher Hub‑4
  • 1x Power connector
  • 1x USB cable
Gepubliceerd op: 2025-07-31 | Bijgewerkt op: 2025-10-06