Microchip Technology PIC32CM GC00 Curiosity Nano + Touch Evaluation Kit
Microchip Technology PIC32CM GC00 Curiosity Nano + Touch Evaluation Kit (EV23Z30A) is a hardware platform for evaluating the PIC32CM GC00 microcontroller (MCU) with full programming and debugging capabilities. This board features the PIC32CM5112GC00048 (the target device), which is mounted on it.
The Microchip Technology Curiosity Nano series of evaluation boards includes an on-board programmer and debugger. No external tools are necessary to program and debug the PIC32CM5112GC00048.
Features
- PIC32CM5112GC00048 microcontroller
- On-board Nano debugger
- Programming and debugging
- Virtual serial port via USB CDC
- Green power and status LED
- One debug GPIO channel (DGI GPIO)
- Board identification in Microchip development environments
- Power and connectivity
- Two USB Type-C® connectors
- One connected to the on-board debugger
- One connected to the PIC32CM5112GC00048 USB peripheral
- Adjustable target voltage (1.8V to 3.6V, up to 500mA) controlled by the on-board debugger
- Two USB Type-C® connectors
- Hardware peripherals
- Yellow user LED
- Mechanical user switch
- Touch button
- 32.768kHz crystal
- Curiosity Nano Edge connector
- Sockets into Curiosity Nano base boards
- Staggered layout for press-fit pin headers
- Breadboard compatible
- Castellated edges for surface mounting
Applications
- Automotive body and comfort electronics
- Automotive gateways and sensor nodes
- Industrial control and automation
- Industrial Human–Machine Interfaces (HMI)
- Consumer appliances
- Smart home and building automation
- USB-enabled embedded devices
- Secure and safety-critical embedded systems
- General-purpose embedded control
Block Diagram
Gepubliceerd op: 2026-09-02
| Bijgewerkt op: 2026-09-07