Analog Devices Inc. EVAL-ADXL359 Evaluation Board

Analog Devices Inc. EVAL-ADXL359 Evaluation Board allows quick evaluation of the ADXL359, low noise, low power accelerometer. EVAL-ADXL359Z is ideal for use in an existing system because the stiffness and small size minimizes the effect of the board on both the system and acceleration measurements. The ADXL359 is a low noise density, low 0g offset drift, low power, 3-axis microelectromechanical system (MEMS) accelerometer with a selectable measurement range (±10g, ±20g, and ±40g). ADXL359 offers industrial leading noise, minimal offset drift over temperature, and long-term stability, enabling precision applications with minimal calibration.

Features

  • 2x sets of spaced vias for population of 5-pin headers
  • Easily attached to prototyping board or PCB
  • Small size and board stiffness minimize the impact on the system and acceleration measurement

Applications

  • Healthcare
  • Industrial Automation Technology (IAT)
  • Intelligent buildings
  • OtoSense
  • Precision technology

Kit Contents

  • EVAL-ADXL359Z evaluation board
  • 10-pin Harwin connector, M80-8541042
Gepubliceerd op: 2023-07-13 | Bijgewerkt op: 2023-07-20