Texas Instruments TMAG3001EVM Evaluation Module

Texas Instruments TMAG3001EVM Evaluation Module offers an easy-to-use platform to demonstrate the TMAG3001. The TMAG3001 linear 3D sensor integrates three independent Hall-effect sensors in the X, Y, and Z axes.

The TI TMAG3001EVM evaluation module features one magnet and a TMAG3001 daughterboard. The TMAG3001EVM operates with a sensor controller board (TI-SCB) (sold separately), facilitating the accompanying GUI. Also included is a 3D-printed rotate-and-push module to test the standard functions of angle measurement and push buttons with a single device.

Features

  • Easy-to-use platform for evaluating the main features and performance of the TMAG3001
  • GUI support to read and write device registers, as well as view and save measurement results
  • 3D print rotate and push module for generating magnetic fields in the x, y, and z directions
  • Detachable EVM for custom use cases
  • Conveniently powered from a common micro USB connector

Applications

  • Foldable smartphones and tablets
  • Joystick and gaming controllers
  • Electronic smart lock
  • Door and window sensors
  • Magnetic proximity sensor
  • Mobile robot motor control
  • Smartwatch

Kit Contents

  • TMAG3001EVM
  • Rotate and push 3D print module
  • Handheld magnet

Layout

Texas Instruments TMAG3001EVM Evaluation Module
Gepubliceerd op: 2024-02-05 | Bijgewerkt op: 2024-06-12