Silex Technology SX-SDMAH 802.11ah Wi-Fi® HaLow™ SDIO/SPI Modules
Silex Technology SX-SDMAH 802.11ah Wi-Fi® HaLow™ SDIO/SPI Modules are enabled by Morse Micro’s MM6108. These modules feature a host SDIO or SPI interface to operate with a processor or a microcontroller. The SX-SDMAH modules support up to 8MHz channel bandwidth to improve the maximum data throughput in countries allowing 8MHz usage. A small footprint design with an integrated antenna connector saves PCB space and allows a flexible embedded system design. These modules also feature high transmission power to gain more distance and coverage. The SX-SDMAH modules are used in Ethernet wireless bridges, IP cameras and thermography cameras, 3D scanners, GNSS receivers, and Wi-Fi extenders.Features
- Complies with IEEE 802.11ah
- 1/2/4/8MHz channel bandwidth support
- Up to 32.5Mbps PHY bit rate
- Transmission power of +23dBm or higher (target)
- Access point and station mode
- SDIO/SPI interface
- Enhanced Open/WPA3 security
- Power-saving mode
- Modular certification for the United States and Canada (plan)
- Linux/Free RTOS driver support
Applications
- Wi-Fi HaLow access points
- Gateways
- Ethernet wireless bridges
- Wi-Fi extenders
- IP cameras and thermography cameras
- 3D scanners
- GNSS receivers
- Vehicle telemetry devices
- High-end sensors (e.g. vibration sensors)
- Access control systems
Specifications
- MM6108 chipset
- Host interfaces
- SDIO for Linux
- SPI for FreeRTOS
- MHF1 antenna connector
- 8MHz frequency
- 32.5Mb/s data rate
- 23dBm output power
- 1.8V/3.3V operating supply voltage
- 60-pin LGA package, 17mm x 18mm x 2.65mm dimensions
- -40°C to +85°C operating temperature range
Block Diagrams
Additional Resource
Gepubliceerd op: 2024-02-12
| Bijgewerkt op: 2024-09-20