Texas Instruments TPS7H6023EVM-CVAL Driver Evaluation Module

Texas Instruments TPS7H6023EVM-CVAL Driver Evaluation Module (EVM) is designed to test and evaluate the TPS7H6023-SP. The TPS7H6023-SP is a radiation-hardened 22V half-bridge GaN gate driver. The board accepts up to a 14V input and allows designers to test the reliability of the TPS7H6023-SP by driving a gallium-nitride (GaN) FET. By default, the evaluation module is set up to run with the PWM mode of Texas Instruments TPS7H6023-SP, which accepts an input of one switching signal and internally generates a complementary signal.

Features

  • Selectable input interlock protection in independent input mode
  • Split outputs for adjustable turn-on and turn-off times
  • 25ns typical propagation delay in independent input mode
  • 1.5A peak source, 3A peak sink current

Applications

  • Communications payload
  • Space satellite point of load supply for FPGA core voltage rails
  • Command and data handling
  • Satellite electrical power system
Gepubliceerd op: 2024-06-13 | Bijgewerkt op: 2025-02-27