K3 Computer-On-Module - COM

Ergebnisse: 1.524
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Formfaktor Prozessormarke Prozessorart Chipsets Frequenz Maximale RAM-Kapazität Installiertes RAM Cache-Speicher Betriebsversorgungsspannung Schnittstellen-Typ Minimale Betriebstemperatur Maximale Betriebstemperatur Abmessungen
JUMPtec Computer-On-Module - COM JUMPtec COMe Mount Kit 8mm 1set 2Auf Lager
Min.: 1
Mult.: 1
congatec Computer-On-Module - COM SMARC 2.0 module with advanced low-power 14nm NXP i.MX 8M Mini Quad processor. Features 4x ARM Cortex-A53 @1.8GHz and 1x ARM Cortex-M4, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Commercial temperature range. 1Auf Lager
1Auf Bestellung
Min.: 1
Mult.: 1

SMARC v2.0 NXP 0 C + 60 C 82 mm x 50 mm
JUMPtec Computer-On-Module - COM JUMPtec COMe-mAL10 E2 E3940 4E 1Auf Lager
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom Integrated SoC 1.8 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 84 mm x 55 mm
congatec Computer-On-Module - COM COM-HPC Size D module based on Intel Xeon D1712TR 4-core processor with tbd GHz, 10MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range. 1Auf Lager
Min.: 1
Mult.: 1
COM-HPC Intel Xeon D-2712T Integrated SoC 1.9 GHz 1 TB 15 MB Ethernet, GPIO, I2C, SPI, UART, USB 0 C + 60 C 200 mm x 160 mm
Advantech 1970004870T001
Advantech Computer-On-Module - COM CL R3 I-TGL U-28W 95x95x332-SC 12V 0 162Auf Lager
Min.: 1
Mult.: 1
congatec Computer-On-Module - COM COM Express Type 6 Compact module with Intel Core i7-7600U dual core processor with 2.8GHz up to 3.9GHz, 4MB Intel Smart Cache, GT2 graphics and 2133MT/s dual channel DDR4 memory interface (Intel Kaby Lake-U). 2Auf Lager
Min.: 1
Mult.: 1

COM Express Type 6 Intel Core i7-7600U Integrated PCH-LP 2.8 GHz 32 GB 0 GB 4 MB 0 C + 60 C 95 mm x 95 mm
ADLINK Technology Computer-On-Module - COM cExpress-SL-i7-6600UCompact COM Express Type 6 module with Intel i7-6600U with GT2 level graphics 1Auf Lager
Min.: 1
Mult.: 1

COM Express Compact Type 6


JUMPtec Computer-On-Module - COM JUMPtec HSK COMe-bDV7 passive thread 8Auf Lager
Min.: 1
Mult.: 1

JUMPtec Computer-On-Module - COM JUMPtec COMe mMount Kit 5/8mm 1set 1Auf Lager
Min.: 1
Mult.: 1
JUMPtec Computer-On-Module - COM JUMPtec COMe-cVR6 V1202B 1Auf Lager
Min.: 1
Mult.: 1
congatec Computer-On-Module - COM COM Express Mini Type10 module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz 2MB L2 cache 4GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash. Industrial grade temperature range from -40 C to 85 C. 1Auf Lager
2erwartet ab 10.11.2026
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB - 40 C + 85 C 55 mm x 84 mm
ADLINK Technology Computer-On-Module - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, NPU , 2 GB LPDDR4, 32 GB eMMC, 0 C to 60 C 1Auf Lager
Min.: 1
Mult.: 1

NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART 0 C + 60 C
ADLINK Technology Computer-On-Module - COM Basic size type 6 COM Express module with 9th Intel Core i7-9850HE hexa core processor at 2.7/4.4GHz with QM370 chipset, 3 SO-DIMM 1Auf Lager
Min.: 1
Mult.: 1

PICMG COM.0 Intel Core i7-9850HE QM370 2.7 GHz, 4.4 GHz 96 GB 9 MB 8.5 V to 20 V Audio, DDI, Ethernet, HDMI, LVDS, PCIe, SATA, SPI 0 C + 60 C 125 mm x 95 mm
JUMPtec 38017-0000-00-5
JUMPtec Computer-On-Module - COM JUMPtec COMe Mount Kit 5mm 1set 4Auf Lager
Min.: 1
Mult.: 1
congatec Computer-On-Module - COM COM Express Type 7 Basic module based on Intel Atom C3308 2-core processor with 1.6 GHz, 4MB Cache and dual channel DDR4 2133 MT/s memory interface for up to 64 GByte (formerly Denverton). Features four 2.5GbE KX interface ports. Commercial tempera 2Auf Lager
Min.: 1
Mult.: 1

COM Express Basic Type 7 Intel Integrated SoC 1.6 GHz 4 MB PCIe 0 C + 60 C 95 mm x 125 mm
JUMPtec 68300-0000-01-0
JUMPtec Computer-On-Module - COM JUMPtec ADA-COME-T7 4x10G KR-RJ45 - DEV-TOOL 2Auf Lager
Min.: 1
Mult.: 1
NexAIoT Computer-On-Module - COM SMARC 2.1 Module with Intel Atom x5-E3940 processor
2Auf Lager
Min.: 1
Mult.: 1

Intel Atom x5-E3940 1.6 GHz 12 VDC GPIO, I2C, PCle, UART - 5 C + 60 C 82 mm x 50 mm
ADLINK Technology LEC-AL-N3350-4G-64G-CT
ADLINK Technology Computer-On-Module - COM LEC-AL-N3350-4G-64G-CT SMARC Short Size Module with Intel Celeron? N3350, dual core, 4 GB DDR3L, 64GB eMMC, 0 C to 60 C 3Auf Lager
Min.: 1
Mult.: 1
congatec conga-TS170/i3-6100E CM236
congatec Computer-On-Module - COM COM Express Type 6 Basic module with Skylake-H Intel Core i3-6100E quad core processor with 2.7GHz, 3MB L2 cache, GT2 graphics and 2133MT/s dual channel DDR4 memory interface. 1Auf Lager
Min.: 1
Mult.: 1
0 GB 0 GB 3 MB
NexAIoT Computer-On-Module - COM COM Express Type 6-Pinouts 12/13th Gen Intel Core Processors
2Auf Lager
Min.: 1
Mult.: 1

Intel Pentium PCH 4.8 GHz 12 VDC GPIO, I2C, PCle, USB, UART 0 C + 60 C 125 mm x 95 mm
NexAIoT Computer-On-Module - COM COM Express Type 6, COMPACT Size Module with Intel Atom X6000 Family Processor
2Auf Lager
Min.: 1
Mult.: 1

Intel Atom X6000 3.2 GHz 12 VDC GPIO, I2C, PCle, USB - 40 C + 85 C 95 mm x 95 mm
EyeCloud Computer-On-Module - COM Core Board 6Auf Lager
Min.: 1
Mult.: 1



SoMLabs Computer-On-Module - COM 82Auf Lager
Min.: 1
Mult.: 1

Kneron Computer-On-Module - COM 16Auf Lager
Min.: 1
Mult.: 1

ARM Kneron KL720 128 MB PCIe 0 C + 50 C 80 mm x 22 mm x 4.7 mm
Advantech Computer-On-Module - COM AMD Ryzen Embedded 8000 COM Express Compact Type 6 Module 3Auf Lager
Min.: 1
Mult.: 1
4.3 GHz 8.5 V to 20 V SPI, USB 0 C + 60 C 95 mm x 95 mm