K3 Computer-On-Modules - COM

Results: 1.524
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
congatec Computer-On-Modules - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.
44On Order
Min.: 1
Mult.: 1

SMARC v2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
Advantech Computer-On-Modules - COM I3-N305 15W 8C LPDDR5 16G eMMC 64G COMe Mini
11On Order
Min.: 1
Mult.: 1

COM Express Mini Intel i3-N305 16 GB 4.75 V to 20 V I2C 0 C + 60 C
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, 4 GB LPDDR4 , 32 GB eMMC, -40 C to 85 C
32Expected 11/11/2026
Min.: 1
Mult.: 1

NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C
ADLINK Technology Computer-On-Modules - COM MINI COM EXP INTEL E3845 BAY TRAIL 2G
99On Order
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom 1.91 GHz 2 GB 0 GB 2 MB 5 V to 14 V 0 C + 60 C 84 mm x 55 mm
DFRobot Computer-On-Modules - COM LattePanda Mu - A Micro x86 Compute Module (N100 CPU, 8GB RAM, 64GB eMMC) with Win11 Enterprise License
9On Order
Min.: 1
Mult.: 1
Max.: 20

Intel 9 V to 20 V I2C, UART 0 C + 60 C 69.6 mm x 60 mm
DFRobot Computer-On-Modules - COM LattePanda Mu - A Micro x86 Compute Module (N100 CPU, 16GB RAM, 64GB eMMC)
6Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 20

Intel N100 16 GB 9 V to 20 V I2C, UART 69.6 mm x 60 mm
Advantech Computer-On-Modules - COM Smarc 21 NXP iMX8M Plus Quad Core, 6GB
4Expected 23/09/2026
Min.: 1
Mult.: 1

Advantech Computer-On-Modules - COM N97 12W 4C LPDDR5 8G eMMC 32G COMe Mini
5On Order
Min.: 1
Mult.: 1

COM Express Mini Intel N97 8 GB 4.75 V to 20 V I2C 0 C + 60 C
Ka-Ro electronics Computer-On-Modules - COM QSXP/ML8C/2GS/8GF/E85 socketed module
9Expected 22/09/2026
Min.: 1
Mult.: 1

NXP i.MX 8M Plus 800 MHz, 1.6 GHz 2 GB 2 GB 32 kB, 512 kB 3.3 V to 5 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 30 C + 85 C 29 mm x 29 mm x 2.6 mm
Axiomtek Computer-On-Modules - COM COM Express Type 6 Basic module with Intel Core U5-125U, DDI, LVDS, 2.5GbE LAN, and TPM
3Expected 09/09/2026
Min.: 1
Mult.: 1

Intel Core U5-125U SoC integrated 8 V to 20 V PCIe 0 C + 60 C 125 mm x 95 mm
Axiomtek Computer-On-Modules - COM COM Express Type 6 Basic module with Intel Core U7-155H, DDI, LVDS, 2.5GbE LAN, 64GB NVMe, and TPM
3Expected 09/09/2026
Min.: 1
Mult.: 1

Intel Core U7-155H SoC integrated 8 V to 20 V PCIe 0 C + 60 C 125 mm x 95 mm
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX287 COM SO-DIMM IND TEMP
64On Order
Min.: 1
Mult.: 1

SO-DIMM Freescale i.MX287 454 MHz 128 MB 128 MB 3.1 V to 5.5 V I2C, SPI, UART - 40 C + 85 C 67.6 mm x 26 mm x 3.6 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mEL10 E2 x6212RE 4G/16G
19On Order
Min.: 1
Mult.: 1

Intel Atom x6212RE 1.2 GHz 4.75 V TO 20 V CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 84 mm x 55 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache, 8GB 4267MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C.
4On Order
Min.: 1
Mult.: 1
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Atom x6425RE 1.9 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz 2MB L2 cache 8GB 1866MT/s DDR3L onboard memory and 32GB eMMC onboard flash.
3Expected 17/11/2026
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB 0 C + 60 C 55 mm x 84 mm
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz 2MB L2 cache 8GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash. Industrial grade temperature range from -40 C to 85 C.
2Expected 21/09/2026
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 26 MB 2 MB 2 MB - 40 C + 85 C 55 mm x 84 mm
congatec Computer-On-Modules - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.
6Expected 17/02/2027
Min.: 1
Mult.: 1

SMARC v2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
Advantech Computer-On-Modules - COM iMX8ULP OSM V11 S module, 1GB DDR, 16G
108Expected 24/09/2026
Min.: 1
Mult.: 1

OSM 1.1 NXP i.MX 8ULP 1 GHz 1 GB 5 V CAN, Ethernet, QSPI, SPI, UART, USB - 40 C + 85 C 30 mm x 30 mm
Advantech Computer-On-Modules - COM Atom x7425E 12W 4C DDR5 64G COMe Compact
4Expected 18/08/2026
Min.: 1
Mult.: 1

COM Express Intel Atom X7425E 1.5 GHz 16 GB 0 GB 8.5 V to 20 V Ethernet, I2C, SPI, USB 0 C + 60 C
Advantech Computer-On-Modules - COM SMARC x7433RE 8GLPDDR5 32GEMMC 2LAN/CAN
7On Order
Min.: 1
Mult.: 1

SMARC Intel x7433RE 1.5 GHz 6 MB 4.75 V to 5.25 V Ethernet, I2C, SPI, USB - 40 C + 85 C 82 mm x 50 mm
Advantech Computer-On-Modules - COM Intel i7-1365URE 64GLPDDR5 1TBNVME COMe
2Expected 19/01/2027
Min.: 1
Mult.: 1

COM Express Intel Intel Core 1.7 GHz 12 MB 8.5 V to 20 V - 40 C + 85 C 95 m x 95 mm
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, NPU, 4 GB LPDDR4 , 32 GB eMMC, -40 C to 85 C
3Expected 18/11/2026
Min.: 1
Mult.: 1

NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C
Ka-Ro electronics Computer-On-Modules - COM iMX6 Quad COM SO-DIMM Ind Temp
25Expected 26/08/2026
Min.: 1
Mult.: 1

SO-DIMM Freescale i.MX 6Quad 1 GHz 1 GB 0 GB 1 MB 3.1 V to 5.5 V - 20 C + 70 C 67.6 mm x 31 mm x 3.6 mm

JUMPtec Computer-On-Modules - COM JUMPtec HSP COMe-cTL6 Cu-core threaded
2Expected 24/08/2026
Min.: 1
Mult.: 1

JUMPtec Computer-On-Modules - COM JUMPtec SMARC-sAMX6i 4x0.8 1/4GB
2Expected 25/02/2027
Min.: 1
Mult.: 1