RN-UFL-SMA6

Microchip Technology
765-RN-UFL-SMA6
RN-UFL-SMA6

Fabrikant:

Omschrijving:
RF Kabelmontages 6" Coax Cable w/U.FL & RP SMA Connectors

ECAD-model:
Download de gratis bibliotheeklader om dit bestand voor uw ECAD-hulpmiddel om te zetten. Meer informatie over het ECAD-model.

Productkenmerk Kenmerkwaarde Selecteer kenmerk
Microchip
Productcategorie: RF Kabelmontages
RoHS:  
U.FL
Plug (Male)
Straight
RP-SMA
Jack (Female)
Right Angle
152.4 mm (6 in)
50 Ohms
5 GHz
1.13 mm Coax
Gray
Bulk
Merk: Microchip Technology
Vochtgevoelig: Yes
Polariteit: Reverse
Producttype: RF Cable Assemblies
Verpakkingshoeveelheid af fabriek: 1
Subcategorie: Cable Assemblies
Gewicht per stuk: 4,196 g
Gevonden producten:
Vink tenminste één selectievakje aan om vergelijkbare producten te tonen
Vink tenminste één selectievakje aan om vergelijkbare producten in deze categorie te tonen.
Geselecteerde attributen: 0

Voor deze functionaliteit moet JavaScript zijn ingeschakeld.

Conformiteitscodes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Classificaties oorsprong
Land van oorsprong:
Taiwan
Land van herkomst van de assemblage:
Niet beschikbaar
Land van diffusie:
Niet beschikbaar
Het land kan op het moment van verzending wijzigen.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

WiFly GSX 802.11G Module

Microchip WiFly GSX wireless 802.11G networking module combines ultra-low power and the ability to wake up, connect to a wireless network, send data and return to sleep mode in less than 100 milliseconds, allowing the WiFly GSX module to run for years on two standard AAA batteries. This Microchip power-efficient device uses only 100mWatts when awake, 10µWatts when asleep, and makes possible a new class of Internet enabled products. The Microchip WiFly GSX wireless networking module incorporates a 2.4 GHz radio, processor, TCP/IP stack, real-time clock, crypto accelerator, power management, and analog sensor interfaces. This complete solution is preloaded with software to simplify integration and minimizes development of your application.

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

In voorraad: 1.973

Voorraad:
1.973 Kan onmiddellijk worden verzonden
Fabriekslevertijd:
16 weken De geschatte productietijd in de fabriek voor meer dan de weergegeven hoeveelheden.
Minimum: 1   Veelvouden: 1
Eenheidsprijs:
-,-- €
Ext. Prijs:
-,-- €
Est. Tarief:

Prijsbepaling (EUR)

Hvh. Eenheidsprijs
Ext. Prijs
6,01 € 6,01 €