2.4 GHz Antennes

Resultaten: 1.320
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS ECAD-model Producttype Product Type Minimale frequentie Maximale frequentie Protocol - Bluetooth, BLE - 802.15.1 Protocol - mobiel, Nbiot, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanische stijl Stijl Versterking Bandbreedte Impedantie VSWR Nominaal vermogen Minimale bedrijfstemperatuur Maximale bedrijfstemperatuur Type elektrisch Aantal banden Montagetype Klemtype Antenneverbinding type Centrum frequentie Toepassing Lengte Breedte Hoogte IP-klasse Kabeltype Kwalificatie Reeks Verpakken
Taoglas Antennes 10*4*1.5mm SDWA.01 2.4/5.8GHz SMD Mount Antenna 1.278In voorraad
Min.: 1
Veelv.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz WiFi Chip Ceramic 4.3 dBi, 4.4 dBi 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT WiFi 10 mm 4 mm 1.5 mm Reel, Cut Tape, MouseReel
Taoglas Antennes WCM.01.0151 2.4GHz Button Antenna with RP-SMA(M) 695In voorraad
Min.: 1
Veelv.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas PIFA 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel 0.4 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Connector Connector RP-SMA Male 2.45 GHz Application Points, Routers, IoT Devices, M2M, Smart Home Application 19.8 mm 14.3 mm 14.3 mm IP67 Button Bulk
Taoglas Antennes WDMP.2458.A Wi-Fi Including Wi-Fi 6 Mechanical Patch Antenna 27In voorraad
50Verwacht 30/09/2026
Min.: 1
Veelv.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz WiFi Patch 4.9 dBi, 6.3 dBi, 5.8 dBi 50 Ohms 10 W - 40 C + 85 C Embedded 2 Band PCB Mount SMA Female SMA Female WiFi 50 mm 50 mm 7.07 mm Tray
Taoglas Antennes WLA.10 Wi-Fi Dual Band 2.4GHz/5.8GHz 3.2*1.6*0.5mm Chip Antenna 5.315In voorraad
5.000Besteld
Min.: 1
Veelv.: 1
: 5.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Loop Chip 1.25 dBi, 2.17 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Communications, Handheld Devices, Tablets, PCs, Specialized Control Systems, Wireless Remote Controls 3.2 mm 1.6 mm 6.4 mm Reel, Cut Tape, MouseReel
Taoglas Antennes WLA.01 2.4GHz Ceramic SMD Loop Antenna 5.881In voorraad
10.000Verwacht 30/11/2026
Min.: 1
Veelv.: 1
: 5.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Loop Chip 2.5 dBi 100 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Bluetooth, Earphone, Handheld Devices, Smart Phone, Tablets, Wireless Communications, USB Doncle, PCMCIA Cards 3.2 mm 1.6 mm 0.5 mm WLA.01 Reel, Cut Tape, MouseReel
Taoglas Antennes WLP.25 2.4GHz 25*25*4.5mm Ceramic Patch Antenna 569In voorraad
1.400Verwacht 9/10/2026
Min.: 1
Veelv.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch Ceramic 5 dBi 85 MHz 50 Ohms 2 - 40 C + 105 C 1 Band Adhesive Mount Pin 2.45 GHz Wireless Application 25 mm 25 mm 4 mm Bulk
Taoglas Antennes WPC.25A 25*25*4mm 2.4GHz Patch Antenna with 150mm 1.37 cable and connector, I-PEX MHF I (U.FL comp) 449In voorraad
400Verwacht 24/08/2026
Min.: 1
Veelv.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch 0.5 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band PCB Mount Connector IPEX MHF1 2.45 GHz Wireless Application 25 mm 25 mm 4 mm 150 mm RF1.13 WPC Bulk
Taoglas Antennes Hercules WS.02 2.4GHz Permanent Mount Antenna, 2m CFD-200 63In voorraad
450Besteld
Min.: 1
Veelv.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 4.42 dBi, 4.16 dBi, 4.75 dBi 50 Ohms 1.38, 1.8, 1.89 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 2.45 GHz Wireless Mesh Networkings, Remote Applications, Remote Metering 29 mm IP65 2 M CFD200 Hercules Bulk
Taoglas Antennes WS.03 Hercules Low Profile Wi-Fi 6 Permanent Mount Antenna 101In voorraad
Min.: 1
Veelv.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module 4.3 dBi 50 Ohms 10 W - 40 C + 85 C 3 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz, 6.5 GHz Gateways and Routers, Remote Monitoring 29 mm IP65 3 M TGC200 Tray
Taoglas Antennes Phoenix WSA.2458 Dual Band Wi-Fi I-Bar 2.4/5.8GHz Antenna 464In voorraad
Min.: 1
Veelv.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module I-Bar 1.55 dBi, 1.73 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz First Tier Automotive Application, Aftermarket, Telematics 105 mm 30 mm 7.7 mm IP65 1 M RG174 Phoenix Bulk
Taoglas Antennes WTSP.2400.25.4.A.40 25mm Embedded 2.4GHz Wi-Fi Terrablast Extermely Light Patch Antenna 779In voorraad
Min.: 1
Veelv.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Patch 4.93 dBi 50 Ohms - 40 C + 85 C Embedded 1 Band Adhesive Mount Pin 25 mm 25 mm 4 mm Terrablast Tray
KYOCERA AVX Antennes Wi-Fi Dual Band/Blue tooth FPC antenna 5 307In voorraad
Min.: 1
Veelv.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Antenna 2.4 GHz 5.9 GHz FPC Trace Rectangular - 1 dBi 50 Ohms 2 Band Adhesive Mount Connector MHF4 2.4 GHz, 5 GHz WiFi Applications 42.6 mm 8.6 mm 0.4 mm Bag
Pulse Electronics SPDA172400
Pulse Electronics Antennes 2400 MHZ 6"BENT 2:1VSWR 113In voorraad
Min.: 1
Veelv.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 1 Band Panel Mount Connector TNC Male 2.45 GHz Portable Radio Antennas 6 in Bulk
KYOCERA AVX Antennes Wi-Fi 6E Tunable Emb FPC MHF4L 2400-7125MHz 2W 50ohm 50mm Cable WLAN/BT/ZIGBEE 138In voorraad
Min.: 1
Veelv.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.11 dBi 50 Ohms 2:1 2 W 3 Band Adhesive Mount Connector MHF4L 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX Antennes Wi-Fi 6E Tunable Emb FPC MHF4L 2400-7125MHz 2W 50ohm 75mm Cable WLAN/BT/ZIGBEE 147In voorraad
Min.: 1
Veelv.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.11 dBi 50 Ohms 2:1 2 W 3 Band Adhesive Mount Connector MHF4L 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX Antennes Wi-Fi 6E Tunable Emb FPC MHF4L 2400-7125MHz 2W 50ohm 150mm Cable WLAN/BT/ZIGBEE 150In voorraad
Min.: 1
Veelv.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.11 dBi 50 Ohms 2:1 2 W 3 Band Adhesive Mount Connector MHF4L 35.2 mm 8.5 mm 0.4 mm Bulk
L-Com Antennes ANTRUBBER DUCK 2.4GHz 2dBi 5In voorraad
Min.: 1
Veelv.: 1

Multiprotocol Antennas Outdoor Antennas 2.4 GHz 2.5 GHz ISM WiFi 802.11b/g/n Whip Tilt/Swivel 2.2 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Connector Mount Connector RP-SMA Male 2.45 GHz 105 mm Passive
L-Com Antennes ANTRUBBER DUCK 2.4GHz 3dBi 1In voorraad
Min.: 1
Veelv.: 1

Multiprotocol Antennas Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 802.11b/g Whip Tilt/Swivel 3 dBi 50 Ohms 2 55 W - 40 C + 85 C 1 Band Connector Mount Connector N-Type Male 2.45 GHz 147 mm Passive
L-Com Antennes ANTRUBBER DUCK 2.4GHz 3dBi 6In voorraad
Min.: 1
Veelv.: 1

Multiprotocol Antennas Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 802.11b/g Whip Tilt/Swivel 3 dBi 50 Ohms 2 30 W - 40 C + 85 C 1 Band Connector Mount Connector RP-SMA Male 2.45 GHz 147 mm Passive
L-Com Antennes ANTRUBBER DUCK 2.4GHz 3dBi 1In voorraad
Min.: 1
Veelv.: 1

Multiprotocol Antennas Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 802.11b/g Whip Tilt/Swivel 3 dBi 50 Ohms 2 30 W - 40 C + 85 C 1 Band Connector Mount Connector RP-TNC Male 2.45 GHz 143 mm Passive
L-Com Antennes ANTOMNI 2.4GHz 4dBi 10In voorraad
Min.: 1
Veelv.: 1

Multiprotocol Antennas Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth ISM WiFi 802.11b/g/n Whip 4 dBi 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Magnetic Mount Connector N-Type Male 2.45 GHz 200 mm Passive
L-Com Antennes ANTRubber Duck 2.4GHz 5dB 5In voorraad
Min.: 1
Veelv.: 1

Multiprotocol Antennas Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth ISM WiFi 802.11b/g Whip Tilt/Swivel 5.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Connector Mount Connector N-Type Male 2.45 GHz 210 mm Passive
L-Com Antennes ANT 2.4GHZ 5.5DBI RP SMA 16In voorraad
Min.: 1
Veelv.: 1

Multiprotocol Antennas Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth ISM WiFi 802.11b/g Whip Tilt/Swivel 5.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Connector Mount Connector RP-SMA Male 2.45 GHz 202 mm Passive
L-Com Antennes ANTRubber Duck 2.4GHz 9dBi 1In voorraad
Min.: 1
Veelv.: 1

Multiprotocol Antennas Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth ISM WiFi 802.11b/g Whip Tilt/Swivel 9 dBi 50 Ohms 1.5:1 50 W - 40 C + 60 C 1 Band Connector Mount Connector RP-SMA Male 2.45 GHz 384 mm Passive
L-Com Antennes ANTRUB DUCK 2.4/5.8GHz 7dBi 8In voorraad
Min.: 1
Veelv.: 1

Multiprotocol Antennas Outdoor Antennas 2.4 GHz 5.9 GHz ISM WiFi 802.11 a/b/g/n, 802.11 a/c 4.5 dBi, 7 dBi 50 Ohms 2 2 Band Magnetic Mount Connector N-Type Male 2.45 GHz, 5 GHz Passive