D Case Tantalum Capacitors - Polymer

Results: 1.730
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% ESR=18mOhms
5.000Expected 22/04/2027
Min.: 1
Mult.: 1
: 2.500

220 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms
1.900Expected 15/04/2027
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=18mOhms
4.498On Order
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=40mOhms
2.682On Order
Min.: 1
Mult.: 1
: 500

470 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=10mOhms
4.819On Order
Min.: 1
Mult.: 1
: 500

470 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=15mOhms
2.496On Order
Min.: 1
Mult.: 1
: 500

680 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 272 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms
7.476On Order
Min.: 1
Mult.: 1
: 2.500

100 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=50mOhms
1.000Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 500

150 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 240 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 150uF 20% 7343-31 -55 /+125C ESR=40mOhms
7.488On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

150 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 375 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 150uF 20% 7343-31 -55 /+125C ESR=50mOhms
5.107On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

150 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 375 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 7343 20% ESR=35mOhms
1.513On Order
Min.: 1
Mult.: 1
: 500

220 uF 16 VDC SMD/SMT 20 % 2815 35 mOhms 352 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 7343 20% ESR=50mOhms
1.247On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

220 uF 16 VDC SMD/SMT 20 % 2815 50 mOhms 352 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=6mOhms
1.000Expected 28/01/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 500

150 uF 10 VDC SMD/SMT 20 % 2917 6 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=5mOhms
839On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 5 mOhms 138.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm
2.500Expected 28/01/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=10mOhms
446Expected 29/10/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 500

470 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 188 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=6mOhms
1.867Expected 01/02/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 500

470 uF 4 VDC SMD/SMT 20 % 2917 6 mOhms 188 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=120mOhms
400Expected 28/08/2026
Min.: 1
Mult.: 1
: 100

10 uF 50 VDC SMD/SMT 10 % 2917 120 Ohms 50 uA - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=65mOhms AEC-Q200
2.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 500

150 uF 16 VDC SMD/SMT 20 % 2917 65 mOhms 240 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms AEC-Q200
3.500Expected 17/11/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2870 20% ESR=6mOhms AEC-Q200
4.993On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 20% ESR=90mOhms AEC-Q200
3.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms AEC-Q200
7.395On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms AEC-Q200
6.332On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=6mOhms
2.500On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500
No
220 uF 10 VDC SMD/SMT 20 % 2917 6 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel