Tray 16-bit Microcontrollers - MCU

Results: 5.411
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 622In Stock
Min.: 1
Mult.: 1

S12Z 128 kB 8 kB LQFP-48 32 MHz 12 bit 35 I/O 3.5 V 40 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU Au 16BIT 128K FLASH 358In Stock
Min.: 1
Mult.: 1

S12 128 kB 8 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 25WFLGA -40 to 105 C 950In Stock
Min.: 1
Mult.: 1

RL78 512 kB 32 kB WFLGA-25 32 MHz 8 bit, 10 bit 21 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 16K 30LSSOP -40 to 85 C 2.780In Stock
Min.: 1
Mult.: 1

RL78 16 kB 2 kB LSSOP-30 32 MHz 8 bit/10 bit 26 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 30LSSOP -40 to 85 C 2.323In Stock
Min.: 1
Mult.: 1

RL78 128 kB 12 kB LSSOP-30 32 MHz 8 bit/10 bit 26 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 48LFQFP -40 to 85 C 1.537In Stock
Min.: 1
Mult.: 1

RL78 64 kB 4 kB LFQFP-48 32 MHz 8 bit/10 bit 44 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 32K 52LQFP -40 to 85 C 1.851In Stock
Min.: 1
Mult.: 1

RL78 32 kB 2 kB LQFP-52 32 MHz 8 bit/10 bit 48 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 64LQFP -40 to 85 C 952In Stock
2.856On Order
Min.: 1
Mult.: 1

RL78 64 kB 4 kB LQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 64LFQFP -40 to 105 C 1.149In Stock
Min.: 1
Mult.: 1

RL78 64 kB 4 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 16K 25WFLGA -40 to 85 C 1.470In Stock
Min.: 1
Mult.: 1

RL78 16 kB 2 kB WFLGA-25 32 MHz 8 bit/10 bit 21 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 96K 44LQFP -40 to 85 C 1.180In Stock
Min.: 1
Mult.: 1

RL78 96 kB 8 kB LQFP-44 32 MHz 8 bit/10 bit 40 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 48LFQFP -40 to 85 C 1.995In Stock
Min.: 1
Mult.: 1

RL78 64 kB 4 kB LFQFP-48 32 MHz 8 bit/10 bit 44 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 64LFQFP -40 to 85 C 1.232In Stock
Min.: 1
Mult.: 1

RL78 128 kB 12 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 80LFQFP -40 to 85 C 952In Stock
Min.: 1
Mult.: 1

RL78 192 kB 16 kB LFQFP-80 32 MHz 8 bit/10 bit 74 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 100LFQFP -40 to 85 C 1.089In Stock
Min.: 1
Mult.: 1

RL78 192 kB 16 kB LFQFP-100 32 MHz 8 bit/10 bit 92 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/I1A 64K SSOP38 -40/+125C 720In Stock
Min.: 1
Mult.: 1

RL78/I1A Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F13-CAN_64KB 20SSOP 1.380In Stock
Min.: 1
Mult.: 1

RL78 SSOP-30 32 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F13 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F13-CAN_48KB 48QFP 1.552In Stock
Min.: 1
Mult.: 1

RL78 48 kB 3 kB LFQFP-48 32 MHz 10 bit 38 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F13 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_192KB 80QFP 834In Stock
Min.: 1
Mult.: 1

RL78 192 kB 16 kB LFQFP-80 32 MHz 10 bit 58 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F14 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 48K 80LFQFP -40/+105C 852In Stock
Min.: 1
Mult.: 1

RL78/L13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 128K 80LFQFP -40/+85C 887In Stock
Min.: 1
Mult.: 1

RL78/L13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU RL78/I1E MCU 32K/8K 32QFN -40_+125C 478In Stock
Min.: 1
Mult.: 1

RL78 32 MHz 10 bit, 24 bit 2.4 V 5.5 V RL78/I1E Tray
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3V 256K Pb-Free 144-QFP 62In Stock
Min.: 1
Mult.: 1

H8S/2600 256 kB 64 kB 33 MHz 10 bit 98 I/O 3 V 3.6 V SMD/SMT 16 bit - 20 C + 75 C H8S/2400 Tray
Renesas Electronics 16-bit Microcontrollers - MCU R8C24 64K+2K 52LQFP -20to85C 129In Stock
Min.: 1
Mult.: 1

R8C/24 Tray
Renesas Electronics 16-bit Microcontrollers - MCU MCU 2/5V 128K+2KB Pb-free 64-LQFP TRAY 159In Stock
Min.: 1
Mult.: 1

R8C/Tiny 128 kB 7.5 kB 20 MHz 10 bit 55 I/O 2.2 V 5.5 V SMD/SMT 16 bit - 20 C + 85 C R8C/2B Tray