8051 microcontroller 8-bit Microcontrollers - MCU

Results: 596
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU Non-Stocked
Min.: 500
Mult.: 500
: 500

8051 16 kB 1.28 kB TQFP-48 25 MHz 10 bit 16 I/O 2.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F019 Reel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU Non-Stocked
Min.: 160
Mult.: 160

8051 16 kB 1.28 kB TQFP-64 25 MHz 10 bit 32 I/O 2.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F018 Tray

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 2 kB, 256, SPI, UART, LIN 2.1, TSSOP20 Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

8051 2 kB 256 B TSSOP-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F536 Reel
Silicon Labs C8051F592-AMR
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1.500
Mult.: 1
CIP-51 8051 8.25 kB 50 MHz 12 bit 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F592 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB CAN 8-bit MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 250

8051 64 kB 4.25 kB TQFP-100 25 MHz 16 bit 59 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F060 Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB capacitive touch 8-bit MCU N/A
Min.: 1
Mult.: 1

8051 16 kB 512 B QFN-20 25 MHz 10 bit 17 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F802 Tube
Silicon Labs 8-bit Microcontrollers - MCU MCU 8051 50MHz 16kB 5V Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

8051 16 kB 256 B QFN-24 50 MHz 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F543 AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB CAN 8-bit MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 250

8051 64 kB 4.25 kB TQFP-100 25 MHz 10 bit 64 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F044 Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB CAN 8-bit MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB TQFP-100 25 MHz 10 bit 64 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F044 Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V CAN LIN 8-bit MCU Lead-Time 29 Weeks
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB QFN-40 50 MHz 12 bit 33 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F508 AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 32 kB 2.25 kB QFN-24 50 MHz 12 bit 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F553 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 96 kB 8.25 kB QFN-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F587 AEC-Q100
Silicon Labs C8051F592-AM
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1
CIP-51 8051 8.25 kB 50 MHz 12 bit 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F592 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU USB-OTP-16K-LQFP32 Non-Stocked
Min.: 500
Mult.: 500
: 500

8051 16 kB 1.25 kB LQFP-32 48 MHz 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051T322 Reel
Silicon Labs 8-bit Microcontrollers - MCU 64KB,12ADC,100Pin MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 250

8051 64 kB 4.35 kB TQFP-100 25 MHz 8 bit, 12 bit 64 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F020 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB CAN 8-bit MCU Lead-Time 29 Weeks
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB TQFP-100 25 MHz 16 bit 59 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F060 Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V 8-bit MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

8051 32 kB 2.25 kB QFN-40 50 MHz 33 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F571 AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 4 kB, 256, SPI, UART, TSSOP20 Non-Stocked
Min.: 1
Mult.: 1
: 2.500

8051 4 kB 256 B TSSOP-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F534 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 MHz 8 kB flash industrial 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 8 kB 1.25 kB QFP-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F544 AEC-Q100 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 8-bit MCU Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

8051 32 kB 2.25 kB TQFP-48 48 MHz 10 bit 40 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F382 Tray
Silicon Labs C8051F964-A-GQR
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 250
Mult.: 250
: 250

8051 128 kB 256 B TQFP-80 25 MHz 12 bit 57 I/O 1.8 V 3.8 V SMD/SMT 8 bit - 40 C + 85 C C8051F964 Reel

Microchip Technology 8-bit Microcontrollers - MCU SINGLE CYCLE 2K ISP FLASH 2.4-5.5V 488In Stock
Min.: 1
Mult.: 1

8051 2 kB 128 B PDIP-14 20 MHz No ADC 12 I/O 2.4 V 5.5 V Through Hole 8 bit - 40 C + 85 C 89LP Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 2.622In Stock
Min.: 1
Mult.: 1
: 1.500

CIP-51 8051 32 kB 2.3 kB QFN-24 50 MHz 10 bit, 12 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 3.422In Stock
Min.: 1
Mult.: 1

CIP-51 8051 64 kB 4.35 kB QSOP-24 50 MHz 10 bit, 12 bit 21 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB flash 4 kB RAM 8-bit Sleepy Bee MCU 858In Stock
Min.: 1
Mult.: 1

CIP-51 8051 64 kB 4.25 kB 25 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8SB Tray