X-NUCLEO-IKA01A1

STMicroelectronics
511-X-NUCLEO-IKA01A1
X-NUCLEO-IKA01A1

Fabrikant:

Omschrijving:
Versterker IC-ontwikkelingstools Multifunctional expansion board based on operational amplifiers for STM32 Nucleo

Productkenmerk Kenmerkwaarde Selecteer kenmerk
STMicroelectronics
Productcategorie: Versterker IC-ontwikkelingstools
RoHS:  
Expansion Boards
Operational Amplifiers
TSV734, TSU104, TSZ124
Bulk
Merk: STMicroelectronics
Beschrijving/Functie: Multifunctional expansion board based on operational amplifiers for STM32 Nucleo
Voor gebruik met: TSZ124, TSU104, TSV734
Interfacetype: USB
Producttype: Amplifier IC Development Tools
Reeks: X-NUCLEO
Verpakkingshoeveelheid af fabriek: 1
Subcategorie: Development Tools
Handelsnaam: NUCLEO
Gewicht per stuk: 21,300 g
Gevonden producten:
Vink tenminste één selectievakje aan om vergelijkbare producten te tonen
Vink tenminste één selectievakje aan om vergelijkbare producten in deze categorie te tonen.
Geselecteerde attributen: 0

Conformiteitscodes
TARIC:
9023008000
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99
Classificaties oorsprong
Land van oorsprong:
Italië
Land van herkomst van de assemblage:
Niet beschikbaar
Land van diffusie:
Niet beschikbaar
Het land kan op het moment van verzending wijzigen.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 32-bits open ontwikkelomgeving (ODE)

STMicroelectronics STM32 producten voor open ontwikkelingsomgevingen (ODE) maken eenvoudige, goedkope prototyping mogelijk met STM32 32-bits MCU Nucleo ontwikkelings- en expansieborden. In combinatie met andere geavanceerde ST-componenten en gratis ST software, kunnen innovatieve apparaten en toepassingen snel worden omgezet van prototype naar uiteindelijk ontwerp.
Meer informatie

STM32 ODE Translate HW Series

STMicroelectronics STM32 ODE Translate HW Series is a portfolio of Nucleo Expansion Boards (X-Nucleos). The boards are designed to provide the means to perform many different signal conditioning and processing functions. This is achieved for analog and digital signals within the STM32 ODE Ecosystem. Evaluate the characteristics and performances of the individual ICs or incorporate them into a fully functional prototype. The devices can also use the functional blocks provided within the STM32 ODE.

X-NUCLEO-IKA01A1 Multifunctional Expansion Board

STMicroelectronics X-NUCLEO-IKA01A1 Multifunctional Expansion Board is based on STMicroelectronics operational amplifiers. The board provides an affordable and easy-to-use solution for various use cases with the STM32 Nucleo board. The X-NUCLEOIKA01A1 is compatible with the Arduino™ UNO R3 connector. It supports the addition of other boards that can be stacked for enhanced applications. The STMicroelectronics X-NUCLEO-IKA01A1 Multifunctional Expansion Board can be used as an analog front-end by conditioning signals as an actuator to drive LEDs or coils, or in a comparator architecture.

Beschikbaarheid

Voorraad:
Niet in voorraad
Fabriekslevertijd:
52 weken Geschatte productietijd in de fabriek.
Voor dit product wordt een lange levertijd vermeld.
Minimum: 1   Veelvouden: 1
Eenheidsprijs:
-,-- €
Ext. Prijs:
-,-- €
Est. Tarief:

Prijsbepaling (EUR)

Hvh. Eenheidsprijs
Ext. Prijs
20,27 € 20,27 €