STMicroelectronics ARM Microcontrollers - MCU

Results: 4.704
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 89In Stock
Min.: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 100In Stock
Min.: 1
Mult.: 1
Max.: 25

STM32U3 Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 76In Stock
Min.: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 49In Stock
960Expected 08/10/2026
Min.: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 100In Stock
Min.: 1
Mult.: 1
Max.: 25

STM32U3 Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 64 Kbytes of Flash memory, 8 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 77In Stock
2.940On Order
Min.: 1
Mult.: 1

STM32WL SMD/SMT VFQFPN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 18 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 64 Kbytes of Flash memory, 8 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 135In Stock
Min.: 1
Mult.: 1
Max.: 30

STM32WL SMD/SMT VFQFPN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 18 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 128 Kbytes of Flash memory, 16 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 121In Stock
Min.: 1
Mult.: 1

STM32WL SMD/SMT VFQFPN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 18 I/O 16 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Access Line 1.029In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F101R6 SMD/SMT LQFP-64 ARM Cortex M3 32 kB 32 bit 12 bit 36 MHz 51 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Arm Cortex M3 128kb LCD Ultralow 2.888In Stock
Min.: 1
Mult.: 1

STM32L152RB SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 32 MHz 51 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 512 Kbytes of Flash 32 MHz CPU, USB, 2xOp-amp 650In Stock
Min.: 1
Mult.: 1
: 1.000

STM32L152VE LQFP-100 1.65 V 3.6 V Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU, 800MHz, 4.2MB SRAM, NeoChrom GPU JPEG Codec 878In Stock
Min.: 1
Mult.: 1

STM32N6 Tray
STMicroelectronics ARM Microcontrollers - MCU High perf Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART 600 GOPS NeoChrom GPU 1.564In Stock
Min.: 1
Mult.: 1

STM32N6 SMD/SMT VFBGA-142 ARM Cortex M55 1 KB 32 bit 12 bit 800 MHz 75 I/O 4.2 MB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 4.052In Stock
2.940Expected 11/01/2027
Min.: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics ARM Microcontrollers - MCU Wireless Arm CortexM33 Trust Zone MCU 100MHz 1Mbyte Flash BLE5.4 802.15.4 Zigbee 5.007In Stock
Min.: 1
Mult.: 1
: 5.000

STM32WBA SMD/SMT WLCSP-41 ARM Cortex M33 1 MB 32 bit 12 bit 100 MHz 20 I/O 64 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 TZ MCU 100 MHz 2 Mbytes Flash BLE 5.4 Zigbee 4.441In Stock
Min.: 1
Mult.: 1
: 5.000

STM32WBA6 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 256 Kbytes of Flash 48 MHz CPU, 4.680In Stock
Min.: 1
Mult.: 1

STM32F098CC SMD/SMT UFQFPN-48 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 37 I/O 32 kB 1.72 V 1.88 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 128kb Performance 3.289In Stock
Min.: 1
Mult.: 1

STM32F103RB SMD/SMT BGA-64 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 51 I/O 20 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32L15 Low Power M3 256kB 32MHz MCU 2.476In Stock
Min.: 1
Mult.: 1

STM32L151QC SMD/SMT BGA-132 ARM Cortex M3 256 kB 32 bit 12 bit 32 MHz 109 I/O 32 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32L15 Low Power M3 384kB 32MHz MCU 2.496In Stock
Min.: 1
Mult.: 1

STM32L152QD SMD/SMT BGA-132 ARM Cortex M3 384 kB 32 bit 12 bit 32 MHz 109 I/O 48 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 256 kbytes of Flash USB Device, DFS 2.393In Stock
Min.: 1
Mult.: 1

STM32L452RC SMD/SMT UFBGA-64 ARM Cortex M4 256 kB 32 bit 12 bit 80 MHz 52 I/O 160 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 a.48 MHz 128 Kbytes of Flash 48
3.048In Stock
Min.: 1
Mult.: 1

STM32WL Tray
STMicroelectronics ARM Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body 975In Stock
Min.: 1
Mult.: 1
: 1.000

SPC560B54L3 LQFP-100 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art 960In Stock
Min.: 1
Mult.: 1

STM32F746NG ARM Cortex M7 32 bit 12 bit 1.7 V 3.6 V Tray
STMicroelectronics ARM Microcontrollers - MCU 16/32-BITS MICROS 359In Stock
Min.: 1
Mult.: 1

STM32F4 SMD/SMT LQFP-208 ARM Cortex M4 2 MB 32 bit 3 x 12 bit 180 MHz 168 I/O 256 kB 1.7 V 3.6 V - 40 C + 85 C Tray