Lantronix Open-Q™ 865 Development Kits

Lantronix Open-Q™ 865 Development Kits are designed for the 865XR/5165RB/8250CS SOMs powered by Qualcomm® Dragonwing™. The versatile, easy-to-use, exposed board platform facilitates evaluating the compatible Open-Q 865 series of SOMs or developing next-generation embedded and IoT devices.

The Lantronix Open-Q 865 Development Kit includes an open-frame carrier board exposing all the available I/O, a power supply, a SOM heatsink, an ST Micro sensor board, a Quick Start Guide, and access to documentation and SW updates.

Features

  • Compatible with the micro-sized (50mm x 29mm) Open-Q 865 family of SOMs
  • Open-frame Mini-ITX Form-factor carrier board for evaluation and development
  • Numerous I/O and connectivity options
  • Optional LCD/touchscreen and cameras
  • Wi-Fi® and BLUETOOTH® antennas on the carrier board
  • Supports Edge AI development

Specifications

  • SOM compatibility
    • Supports the following SOMs:
      • Open-Q 865XR SOM (6+64GB)
      • Open-Q 865XR SOM (8+128GB)
      • Open-Q 5165RB SOM (8+128GB)
      • Open-Q 8250CS SOM (8+128GB)
  • Audio interfaces
    • Qualcomm WCD9381 Hi-Fi audio codec module on carrier board, with 3.5mm headset jack (stereo out + mic in)
    • Additional audio expansion: Analog out header, Analog in header, digital I/O header (SoundWire/DMIC/MI2S/PDM)
  • Display Interfaces
    • DisplayPort v1.4 on USB Type-C®, at 8.1Gbps/lane, with USB3 and USB2 data concurrency
    • 2x 4-lane MIPI DSI connector for optional LCD/Touch panel accessory or custom display adapters
  • 3x 4-lane MIPI CSI with connectors to mate to optional camera accessories
  • Operating system SW depends on the specific SOM purchased and installed
  • Input of 12V/3A (adapter included) or single-cell Li-Ion battery (not included)
  • Wireless dual Wi-Fi/BT PCB antennas on carrier board
  • I/O interfaces
    • 2 USB ports: 1x USB3.1 Type-C + DisplayPort, 1x USB 3.1 Type-A host
    • 1x PCIe Gen3 2-lane M.2 socket, microSD card socket
    • Debug UART with serial USB
    • I/O expansion headers for sensor board, UART, I2C, SPI, configurable GPIOs
  • Form Factor
    • SOM: 50mm x 29mm
    • Carrier board: Mini-ITX 170mm x 170mm

Kit Contents

  • 865XR SOM development kit
  • Carrier board
  • 865XR SOM (6+64GB)
  • ST Micro sensor board
  • 12V power supply
  • Quick Start Guide
  • Access to full documentation
  • SW updates

Overview

Location Circuit - Lantronix Open-Q™ 865 Development Kits
Gepubliceerd op: 2025-08-14 | Bijgewerkt op: 2025-08-25