Silicon Labs Si-DBG1015A Simplicity Link Debugger

Silicon Labs Si-DBG1015A Simplicity Link Debugger debugs and programs 32-bit and 8-bit devices on custom boards. The J-Link debugger allows programming and debugging on the target device via USB through a Mini Simplicity interface. The virtual COM port interface (VCOM) offers an easy-to-use serial port connection over USB. The Packet Trace Interface (PTI) produces invaluable debug information about transmitted and received packets in wireless links and an optional 3.3V power supply to power the external target board. The Silicon Labs Si-DBG1015A simplicity link debugger board also has twelve break-out pads, which can be used for probing signals to and from the custom hardware.

Features

  • USB Type C™
  • Mini-simplicity connector
    • Serial Wire Debug interface (SWD) with SWO / Silicon Labs' 2-wire interface (C2)
    • Packet Traci Interface (PTI)
    • Virtual COM port (VCOM)
  • Segger J-Link debugger
  • Support for 32-bit and 8-bit EFM/EFR devices
  • Optional target voltage source
  • Breakout pads to access all debugger signals
  • Real-time debugging, breakpoints, memory access, and more
  • Compatible with Simplicity Studio and Simplicity Commander

Kit Contents

  • Debug Adapter board (BRD1015A)
  • Mini-Simplicity cable
    Note: A USB Type C cable (not included) is necessary when using the USB Debug Adapter

Hardware Layout

Application Circuit Diagram - Silicon Labs Si-DBG1015A Simplicity Link Debugger

Block Diagram

Block Diagram - Silicon Labs Si-DBG1015A Simplicity Link Debugger
Gepubliceerd op: 2023-07-31 | Bijgewerkt op: 2023-08-04