Analog Devices / Maxim Integrated MAX40016 4-Decade Current Sense Amplifier
Analog Devices Inc. MAX40016 4-Decade Current Sense Amplifier features an internal sense element that senses current range from less than 300µA to greater than 3A. The 4-decade sensed current functions with a 1% (typical) gain error. The amplifier offers three multiplexed programmable output ranges to interface with 12-bit ADCs. Having an integrated sense element means the entire current measuring path can be factory-trimmed. This feature saves time and cost by not having to calibrate independent sense resistors and CSAs. The Analog Devices Inc. MAX40016 4-Decade Current Sense Amplifier drops a typical of 60mV at 3A from the voltage input to load output.Features
- Integrated current sense element saves the space and cost of expensive precision sense resistors
- 4-decade measurement range
- Maintains accuracy from < 300µA to > 3A
- The low voltage drop across sense element
- 60mV (active mode, 3A load)
- 35mV (low power mode, 3A load)
- Withstands overloads to 4A
- Three multiplexed scaling resistor outputs allow full dynamic range while interfaced to 12-bit ADCs
- +2.5V to +5.5V input supply voltage range
- Low power mode reduces supply current to 10µA max
- Tiny 1.98x1.31mm, 15-bump, WLP
- -40°C to +125°C operating temperature range
Applications
- Mobile devices
- RF power monitoring
- Portable instruments
Block Diagram
Gepubliceerd op: 2018-05-10
| Bijgewerkt op: 2023-04-12