Murata Electronics GMD Ceramic Capacitors
Murata Electronics GMD Ceramic Capacitors offer a 100pF to 1µF capacitance range, 6.3VDC to 50VDC rated voltage, and 1mm x 0.5mm maximum size. GMD capacitors are designed for wire bonding and use of gold-tin (AuSn) soldering and are ideal for package mounting. Noise can be reduced by eliminating the routing of the wire, and high efficiency is accomplished with the built-in capacitor in the package. Murata Electronics GMD Ceramic Capacitors are ideal for various devices, such as GaAsiC (mounted in IC packages).Features
- Designed for wire bonding and use of gold-tin solder
- RoHS and REACH compliant
- Gold-plated electrodes
- Ideal for package mounting
Specifications
- 6.3VDC to 50VDC rated voltage
- 100pF to 1µF capacitance
- 0.6mm x 0.3mm to 1mm x 0.5mm dimensions
Videos
Gepubliceerd op: 2020-11-09
| Bijgewerkt op: 2024-08-19