Murata Electronics BLUETOOTH® Low Energy 5.0 Module

Murata Electronics BLUETOOTH® Low Energy (BLE) 5.0 Module (WSM-BL241-ADA-008) enables ultra-low power connectivity for data communication. The module integrates a Nordic BLUETOOTH Low Energy IC, RF front end, and crystal into a small form factor. The built-in Arm® Cortex® M4 core with 64KB RAM and 512KB flash provides a high-performance engine and rich interface for various IoT applications, including sensor networks, device control, and more. This RF-certified module can help reduce the time-to-market. Murata Electronics MBN52832 Module is ideal for smart devices, medical and healthcare, and machine-to-machine (M2M) applications.

Features

  • Bluetooth v5
    • Higher throughput
    • Increased broadcast capacity
    • Improved channel co-existence algorithm (SCA)
  • ANT, NFC Tag
  • Nordic nRF52832 Bluetooth Smart
  • Built-in Arm Cortex M4 core with 64KB RAM and 512KB flash
  • Bluetooth/ANT antenna configuration
    • Onboard PCB antenna
    • Supports external antenna from pin pad
  • +4dBm maximum transmit power at antenna port (LDO mode)
  • -93dBm receive sensitivity at 1Mbps (LDO mode)
  • Power consumption
    • Tx: 7mA at 3.5dBm (DC-DC node)
    • Rx: 6mA (DC-DC node)
  • UART, SPI host interface
  • Other interfaces include 20 GPIO, 5 ADC, UART, SPI (primary/secondary), I2C, PWM, and debug SWD
  • -40°C to 85°C operating temperature range 
  • Moisture sensitivity level (MSL) 3 in accordance with JEDEC J-STD-020
  • Regulatory certificates: FCC, IC, ETSI
  • 7.4mm x 7.0mm x 0.9mm LGA package
  • RoHS compliant

Applications

  • Home automation
  • Proximity services
  • Building automation
  • Medical/healthcare
  • Fitness wearables
  • Beacon

Block Diagram

Murata Electronics BLUETOOTH® Low Energy 5.0 Module
Gepubliceerd op: 2017-09-22 | Bijgewerkt op: 2024-03-04