ROHM Semiconductor DC Brush Motor Drivers

ROHM Semiconductor DC Brush Motor Drivers are reversible driver ICs designed specifically for brush motor applications. DC Brush Motor Drivers can operate at a wide power supply voltage range from 5.5V to 36V, with output currents of up to 3A. ROHM DC Brush Motor Driver ICs drive brush motors via H-Bridge and incorporate Pulse-Width Modulation (PWM), brake, and forward/reverse modes. ROHM Semiconductor DC Brush Motor Drivers are offered in a wide range of voltages, currents, pin configurations, and package types for design flexibility.

Features

  • Low standby current
  • H-Bridge and PWM mode
  • OCP, OVP, TSD, and UVLO protection circuits provided
  • Wide range of voltages, currents, pin configurations, and package types
  • Lead-free, RoHS compliant

Applications

  • HVAC equipment
  • Consumer electronics
  • PC peripherals
  • Washing machines
  • OA equipment

Videos

Gepubliceerd op: 2017-03-14 | Bijgewerkt op: 2022-08-05