Infineon Technologies OPTIGA™ Trust M MTR Shield
Infineon Technologies OPTIGA™ Trust M MTR Shield is used to evaluate the OPTIGA™ Trust M security solutions. This shield comes in a mikroBus layout, which enables easy prototyping with MPU and MCU platforms. The OPTIGA Trust M MTR shield is compatible with Qwiic and is CC EAL 6+ certified. This shield comes in a compact size and can be evaluated with the PSoC™62S2 Wi-Fi® BT pioneer kit and OPTIGA Trust adapter. The OPTIGA Trust M MTR shield is used in access points/bridges, access control, lighting/electrical, HVAC controls, and blinds/shades.Features
- MikroBus™ compatible
- I2C interface (shielded connection)
- Cryptographic toolbox
- Qwiic compatible
- Works with MCU/MPU platforms
- Broad ecosystem with many adapters
- CSA-certified matter certificates
- Pre-provisioned TLS certificates
- CC EAL 6+ certified
- ECC, RSA, AES, HMAC, HKDF, and TLS PRF
Applications
- Access points
- Matter controllers
- Access control
- Lighting/electrical
- Blinds/shades
- HVAC controls
Videos
Trust M System Block Diagram
Additional Resources
Gepubliceerd op: 2024-03-13
| Bijgewerkt op: 2024-07-17