Mikroe RF Switch 2 Click

Mikroe RF Switch 2 Click is a compact add-on board for high-frequency RF signal routing in demanding wireless and signal-management applications. This Mikroe Click board is based on the PE42442 6GHz absorptive single-pole quadruple-throw (SP4T) RF switch. The RF Switch 2 Click features four symmetric RF ports and one common RFC port through u.Fl connectors. The board also provides high isolation up to 6GHz for reduced signal interference, an integrated CMOS decoder for simple three-pin control via the mikroBUS™ socket, and selectable 3.3V or 5V logic compatibility. The board combines flexible integration with strong RF performance and is ideal for 3G/4G wireless infrastructure, RF signal distribution, antenna path switching, automated test equipment, and other high-performance RF systems.

Features

  • On-board module PE42442 6GHz SP4T RF switch from muRata
  • 6GHz absorptive SP4T RF switch
  • Four symmetric RF ports
  • RFC common RF terminal
  • u.Fl connectors compatible with IPEX-SMA cables
  • Up to 6GHz high isolation
  • Integrated CMOS decoder
  • Three-pin CMOS control interface
  • HaRP technology enhancements
  • High linearity
  • Excellent harmonic performance
  • Fast switching
  • GPIO interface
  • ClickID
  • mikroBUS™ compatibility
  • 3.3V or 5V input voltage
  • M (42.9mm x 25.4mm) dimensions

Applications

  • 3G/4G wireless infrastructure
  • RF signal distribution
  • Antenna path switching
  • Automated test equipment
  • High-performance RF systems

Overview

Location Circuit - Mikroe RF Switch 2 Click
Gepubliceerd op: 2026-04-21 | Bijgewerkt op: 2026-06-08