ams OSRAM AS7150 & SFH 7061 Evaluation Kit
ams OSRAM AS7150 and SFH 7061 Evaluation Kit is designed to evaluate force touch and proximity use cases with the flexibility to test different material types. This board is constructed to evaluate different touch surfaces with the option to vary the distance between the sensor board and the touch surface. The AS7150 and SFH 7061 evaluation kit connects via USB connection to a PC and comes with a GUI, which enables the user to change register settings and see measurement results.
Videos
Gepubliceerd op: 2026-01-12
| Bijgewerkt op: 2026-01-26