STMicroelectronics STEVAL-25R300KA NFC Reader Discovery Kit
STMicroelectronics STEVAL-25R300KA NFC Reader Discovery Kit allows the user to evaluate the features and capabilities of the ST25R devices, a series of high-performance HF readers. The kit comes with application notes, software applications, drivers, bill of materials (BOM), board schematics, Gerber files, and firmware binaries.The STEVAL-25R300KA consists of two boards: the STEVAL-M25B1 and STEVALD25R300A. The STEVAL-M25B1 is a microprocessor motherboard that embeds a 32-bit Arm® Cortex®-M4 CPU with a high-performance FPU microcontroller.
This board is powered through the USB. It is based on an STM32L476 microcontroller and includes: an ST-LINK embedded debug tool interface, a 2.4” TFT LCD, LEDs, push buttons (reset and user), a mini USB debug connector, a user-dedicated USB Type-C® connector for USB 2.0, and features for ST NFC tag boards not used with the ST25R HF reader series.
Features
- NFC Forum NFC-A, NFC-B, NFC-F, and NFC-V poller
- NFC Forum NFC-A, NFC-F listener
- Support for all five NFC Forum tag types in reader mode
- NFC Forum type 3 Tag (NFC-F) host card emulation
- NFC Forum type 4A Tag (NFC-A) host card emulation
- User-selectable and automatic gain control
- Integrated inductive sensing system for low-power detection of tag presence using I and Q measurement
- Dynamic power output (DPO) controls the field strength to stay within given limits (software feature)
- Serial peripheral interface (SPI) up to 10Mb/s
Applications
- Industrial automation
- Consumer electronics
- Smart access and authentication
- Internet of Things (IoT) and smart objects
- Retail and vending machines
- Healthcare and medical devices
Additional Resources
Board Layout
Gepubliceerd op: 2025-09-05
| Bijgewerkt op: 2025-09-09