STMicroelectronics SPC5 Automotive Chassis & Safety Microcontrollers

STMicroelectronics SPC5 Automotive Chassis and Safety Microcontrollers are 32-bit Flash MCUs dedicated to the specific needs of chassis and safety applications. These microcontrollers focus on functional safety and advanced three-phase motor control. The unique modularity and scalability of the architecture provides compatible devices covering chassis and safety applications with optimum cost, safety, and performance trade-offs. Typical applications for STMicroelectronics SPC5 Automotive Chassis and Safety Microcontrollers include airbags, electronic power steering, safety domain controllers, braking, active suspension, driver assistance, and advanced motor control.

Features

  • 64 MHz, single issue, and 32-bit CPU core complex (e200z0h):
    • Compliant with Power Architecture® embedded category
    • Variable Length Encoding (VLE)
  • Memory organization:
    • Up to 512kB on-chip code flash memory with ECC and erase/program controller
    • Additional 64kB (4×16) on-chip data flash memory with ECC for EEPROM emulation
    • Up to 40kB on-chip SRAM with ECC
  • Fail safe protection:
    • Programmable watchdog timer
    • Non-maskable interrupt
    • Fault collection unit
  • Nexus L2+ interface
  • Interrupts:
    • 16-channel eDMA controller
    • 16 priority level controller
  • General purpose I/Os individually programmable as input, output, or special function
  • 2 general purpose eTimer units:
    • 6 timers each with up/down count capabilities
    • 16-bit resolution and cascadable counters
    • Quadrature decode with rotation direction flag
    • Double buffer input capture and output compare
  • Communications interfaces:
    • 2 LINFlex channels (LIN 2.1)
    • 4 DSPI channels with automatic chip select generation
    • 1 FlexCAN interface (2.0B active) with 32 message objects
    • 1 safety port based on FlexCAN with 32 message objects and up to 7.5 Mb/s capability; usable as second CAN when not used as safety port
    • 1 FlexRay™ module (V2.1) with selectable dual or single channel support, 32 message objects and up to 10Mb/s (512kB device only)
  • Two 10-bit Analog-to-Digital Converters (ADC)
  • 2×11 input channels, +4 shared channels
  • Conversion time <1µs including sampling time at full precision
  • Programmable ADC Cross Triggering Unit (CTU)
  • 4 analog watchdogs with interrupt capability
  • On-chip CAN/UART bootstrap loader with Boot Assist Module (BAM)
  • 1 FlexPWM unit featuring 8 complementary or independent outputs with ADC synchronization signals

Applications

  • Airbags
  • Electric power steering
  • Safety domain controller
  • Braking
  • Active suspension
  • Driver assistance
  • Advanced motor control

Block Diagram

Gepubliceerd op: 2018-12-14 | Bijgewerkt op: 2023-03-26