Texas Instruments DRV2605L Haptic Drivers
Texas Instruments DRV2605L Haptic Drivers are a low-voltage haptic driver that includes a haptic-effect library and provides a closed-loop actuator-control system for high-quality haptic feedback for ERM and LRA. This schema helps improve actuator performance in terms of acceleration consistency, start time, and brake time and is accessible through a shared I2C compatible bus or PWM input signal. The Texas Instruments DRV2605L offers a licensed version of TouchSense 2200 software from Immersion that eliminates the need to design haptic waveforms because the software includes over 100 licensed effects (6 ERM libraries and 1 LRA library) and audio-to-vibe features. Additionally, the real-time playback mode allows the host processor to bypass the library playback engine and play waveforms directly from the host through I2C.Features
- Flexible haptic and vibration driver
- LRA (Linear Resonance Actuator)
- ERM (Eccentric Rotating Mass)
- I2C-controlled digital playback engine
- Waveform sequencer and trigger
- Real-time playback mode through I2C
- I2C dual-mode drive (open and closed loop)
- Smart-loop architecture
- Automatic overdrive and braking
- Automatic resonance tracking and reporting (LRA only)
- Automatic actuator diagnostic
- Automatic level calibration
- Wide support for actuator models
- Licensed Immersion TouchSense® 2200 features
- Integrated Immersion effect library
- Audio-to-vibe
- Drive compensation over battery discharge
- Wide voltage operation (2V to 5.2V)
- Efficient differential switching output drive
- PWM input with 0% to 100% duty-cycle
- Control range
- Hardware trigger input
- Fast start-up time
- 1.8V compatible, VDD-tolerant digital interface
Applications
- Mobile phones and tablets
- Watches and wearable technology
- Remote controls, mice, and peripheral devices
- Touch-enabled devices
- Industrial human-machine interfaces
- Electronic Point of Sale (ePOS)
Datasheets
Additional Resources
Functional Block Diagram
Gepubliceerd op: 2014-11-04
| Bijgewerkt op: 2022-03-11