Hirose Electric CX90 USB Type C 3.1 2nd Gen. Connectors

Hirose Electric CX90 USB Type C 3.1 2nd Gen. Connectors conform to the USB Type-C standards and can transfer data up to 20Gbps (maximum), twice as fast as conventional USB 3.0. Available options include single-row or double-row with top-mount or mid-mount. Hirose CX90 connectors provide easy mating due to the reversible form factor and also offer a clear tactile click for excellent retention.

Features

  • Easy mating due to a reversible form factor
  • Conforms to USB Type-C standard
  • Top-mount or mid-mount, single-row or double-row
  • Clear tactile click
  • Provides superior mechanical strength for designs
  • RoHS compliant and halogen free

Applications

  • Consumer
  • Industrial machinery
  • Automotive

Specifications

  • USB 3.1 Gen. 2, 20Gbps high-speed transmission
  • 20VAC rated voltage
  • -40°C to +85°C operating temperature range
  • 40mΩ maximum contact resistance
  • 100VAC/1 minute withstand voltage
  • 10,000 mating cycles
Published: 2018-05-10 | Updated: 2025-01-31