Infineon Technologies LITIX™ Basic Automotive LED Drivers

Infineon LITIX™ Basic Automotive LED Drivers are optimized for the control of low to medium power LEDs in automotive applications. The whole family of linear constant current sources offers footprint compatibility ranging from 1 to 3 output channels with typ. 60-180mA and enables stable and reliable LED brightness by precise current control. The integration of features also increases the system reliability by component reduction on board level, ensures system protection (e.g. against ISO pulses) and can help to optimize system efficiency. In addition the automotive optimized scalable feature set of the Infineon LITIX™ Basic Automotive LED Drivers simplifies lighting system solutions by integrating protection and diagnostic features. They also enable the reuse of core design to reduce development effort and time.

Features

  • 1 to 3 output channels; typ. 60 to 180mA
  • Supply voltage 5.5V to 40V
  • Integrated protection and diagnostic feature
  • Stable and reliable LED brightness
  • PWM via external PWM signal and optional via integrated PWM engine
  • Scalable feature set for dimming and diagnosis
  • Pin-to-pin footprint compatibility
  • Reduced system complexity
  • Reduced effort for design adaptations
  • Increased lifetime for LED and driver by integrated protection

Applications

  • Automotive exterior and interior LED lighting
  • Low to medium power LED applications
  • Position, turn, tail, stop, CHMSL, RCL, reverse, fog, dome

Typical Application Circuit

Application Circuit Diagram - Infineon Technologies LITIX™ Basic Automotive LED Drivers
Gepubliceerd op: 2014-10-31 | Bijgewerkt op: 2025-02-12