Infineon Technologies CoolSiC™ 750V G1 MOSFETs

Infineon Technologies CoolSiC™ 750V G1 MOSFETs excel in performance, reliability, and robustness. The Infineon Technologies CoolSiC 750V G1 features flexible gate driving for simplified, cost-effective system design. The MOSFETs allow for optimized efficiency and power density.

Features

  • Highly robust 750V technology
  • Best-in-class RDS(on) x Qfr
  • Excellent Ron x Qoss and Ron x QG 
  • Low Crss/Ciss together and high VGSth
  • 100% avalanche tested 
  • Infineon die attach technology 
  • Superior efficiency in hard switching
  • Enables higher switching frequency
  • Higher reliability
  • Withstands bus voltages beyond 500V
  • Robustness against parasitic turn
  • Unipolar driving

Applications

  • Solid State Relays (SSRs)
  • Solid State Circuit Breakers (SSCBs) 
  • EV charging
  • PV inverters
  • Energy storage systems
Published: 2024-03-14 | Updated: 2024-09-30