Infineon Technologies EVAL-1ED3145MC12H-SIC Evaluation Board
Infineon Technologies EVAL-1ED3145MC12H-SIC Evaluation Board is a compact platform designed to demonstrate the performance of the 1ED3145MC12H single‑channel isolated gate driver, particularly in fast‑switching silicon carbide (SiC) power applications. The Infineon board measures 85mm × 56mm × 28mm and serves as an evaluation environment for a 6.5A, 5.7kVRMS isolated gate driver intended for high‑performance industrial systems such as fast EV charging stations, motor drives, and industrial power stages. The EVAL-1ED3145MC12H-SIC evaluation board is configured in a half‑bridge topology and supports a wide output voltage of ±35V, enabling users to analyze switching behavior, propagation delays, protection features, and overall driver capability in realistic test conditions.
Features
- Designed to evaluate the EiceDRIVER™ 1ED314xMC12H X3-compact family gate driver ICs
- Half-bridge configuration with a 900V maximum blocking capability across the power terminals
- 35V absolute maximum output supply voltage
- Up to ±6.5A typical output current
- Adjustable output UVLO level for enhanced protection for SiC MOSFETs
- Active shutdown
- Very high common-mode transient immunity CMTI >300kV/μs
- 40ns typical propagation delay
- Tight IC-to-IC propagation delay matching
- 3.3V and 5V input supply voltage
- PG-LDSO-8 wide body package with >8mm creepage
- Gate driver safety certification
- UL 1577 recognized with VISO,test = 6840VRMS for 1s, VISO = 5700VRMS for 60s
- Reinforced isolation as per IEC 60747-17 with VIORM = 1767V (planned)
- Infineon IMZA120R020M1H CoolSiC™ 1200V SiC Trench MOSFETs in PG-TO247-4 (unassembled)
- Onboard isolated power supply is designed with the 2EP130R transformer driver IC
- Wide 4.5V to 20V input voltage range
- Wide 50kHz to 695kHz switching frequency range
- 10% to 50% high accuracy duty cycle adjustment
- Peak-current controlled soft-start
- Over-current and over-temperature protection
- Ready signal to indicate successful completion of soft-start
- Easy measurement and configuration
- 85mm x 56mm x 28mm size
Applications
- Battery Energy Storage Systems (BESS)
- Industrial motor drives and controls
- Motor control
- EV charging
- General-purpose motor drives
- DIN rail power supply solutions
- Photovoltaic
Specifications
- -0.3V to 18V maximum diode-protected isolated power supply input voltage range
- -0.3V to 7V maximum input side supply voltage range
- -0.3V to 7V maximum positive input range for the low-side gate driver
- -0.3V to 7V maximum positive input range for the high-side gate driver
- -0.3V to 7V maximum ready output range for the power supply
- -0.3V to 7V maximum clock signal range for the bypass mode of the power supply
- -0.2V to 900V maximum DC-link voltage range
- -0.2V to 900V maximum half-bridge mid-point connection range
- -0.3V to 35V maximum output side positive supply voltage range
- -35V to 0.3V maximum output side negative supply voltage range
- 100A maximum phase peak current
- 100µs maximum pulse width
- 100kHz maximum switching frequency
- Recommended operating conditions and supply for 3.3V
- 14.5V to 16V isolated power supply input voltage range
- 3.2V to 3.5V input side supply voltage range
- 25V to 800V DC-link voltage range
- 15V to 20V output side positive supply voltage range
- -5V to 0V output side negative supply voltage range
Block Diagram