Infineon Technologies PSOC™ 4000T Multi-Sense MCUs

Infineon Technologies PSOC™ 4000T Multi-Sense Microcontrollers (MCUs) feature Infineon’s fifth-generation CAPSENSE™ technology with Multi-Sense capabilities, including capacitive sensing, inductive sensing, liquid level sensing, and hover touch capabilities. The supported sensing technologies are combined in a single PSOC 4 MCU to optimize performance, enable new use cases, or realize cost savings.

The PSOC 4000T series provides reliability, robustness, liquid tolerance, and Multi-Sense capabilities. The devices are suitable for wearables, hearables, and Internet of Things (IoT) devices that require low power and enhanced performance for a better user experience. Additionally, these MCUs offer an easy upgrade path for existing PSOC 4000 and PSOC 4000S designs to the fifth-generation CAPSENSE technology with software and package compatibility.

CAPSENSE™ Touch and Multi-Sense Technology

Infineon’s 5th Generation CAPSENSE technology expands its leading capacitive sensing technology with a proprietary inductive sensing technology, as well as a non-invasive and non-contact liquid sensing solution. 5th Generation CAPSENSE provides 10x higher SNR (signal-to-noise ratio) performance with 10x lower consumption than previous generations of CAPSENSE. The 5th generation CAPSENSE touch-sensing tech is ideal for wearables and battery-powered smart devices. An always-on feature significantly reduces power usage in active and standby modes, extending battery life.

Features

  • Multisensing capabilities
    • Capacitive sensing
    • Inductive sensing
    • Liquid level sensing
    • Hover touch
  • 32-bit MCU subsystem
    • 48MHz Arm® Cortex®-M0+
    • 64KB flash and 8KB SRAM
  • MSC (Multi-Sense Convertor) with 5th Generation CAPSENSE
    • "Always-On" sensing in Deep Sleep mode with hardware-based wake-on-touch detection for ultra-low power operation
    • Reliable operation under harsh conditions, including wet and high moisture
    • Supports self-capacitive, mutual-capacitive, and inductive sensing technologies
    • Supports up to 16 sensors
  • Programmable digital blocks
    • Two 16-bit timer/counter/pulse-width modulator (TCPWM) blocks
    • Two serial communication blocks (SCBs) that are configurable as I2C, SPI, or UART
    • I/O subsystem
    • Up to 21 GPIOs, including 16 sensors
  • Low-power 1.71V to 5.5V operation
    • Deep sleep mode with 6µA always-on touch sensing
    • Active touch detection and tracking with 200µA (average)
  • Fifth-generation CAPSENSE
    • Best-in-class signal-to-noise ratio and liquid tolerance for capacitive sensing
    • "Always-On" mode with hardware-based wake-on-touch detection for ultra-low power operation
    • Autonomous sensing for low-power optimization with active touch detection and tracking
    • Advanced proximity sensing with directivity and gesture control
    • Infineon-supplied middleware software makes capacitive sensing design easy
  • ModusToolbox™ software
    • Comprehensive collection of multi-platform tools and software libraries
    • Includes board support packages (BSPs), peripheral driver library (PDL), and middleware such as CAPSENSE
    • Industry-standard tool compatibility
  • 10x higher SNR
  • 10x lower power consumption
  • Wide range of HMI and sensing options
    • Liquid-tolerant capacitive sensing
    • Inductive sensing enabling sleek and waterproof metallic button designs
    • Contactless, flexible, high-resolution liquid sensing with foam and residue rejection
  • Long-range proximity with gestures
  • Provides a migration path for PSoC 4000 and PSoC 4000S-based designs

Applications

  • Wearables - smart watch, smart glass, AR/VR glass
  • Battery-powered smart devices - thermostat, robotic vacuum, smart lock, remote controls, smart speakers
  • Hearables – earbuds
  • Other consumer applications - rangehood, coffee maker, microwave/oven, printer, access control

Use Cases

Chart - Infineon Technologies PSOC™ 4000T Multi-Sense MCUs

Videos

Block Diagrams

Block Diagram - Infineon Technologies PSOC™ 4000T Multi-Sense MCUs

ModusToolbox™ Software and Sensor Design Tools

ModusToolbox software is a modern, extensible development environment supporting a wide range of Infineon microcontroller devices, including the PSoC products. Provided as a collection of development tools, libraries, and embedded runtime assets, it provides a flexible and comprehensive development experience.

Infineon supplies a rich set of development resources to support the PSoC 4000T. The ModusToolbox development platform backs the development of CAPSENSE-based systems with an integrated Sensor Designer tool for liquid level and inductive sensing, and a touch firmware library for reliable touch interface design. Thanks to the ModusToolbox platform, CAPSENSE applications are easily portable from one PSoC controller to another, allowing HMI application scalability across broad families of product designs.

The ModusToolbox package includes desktop programs that enable:
           •   The creation of new embedded applications
           •   The management of software components
           •   Configuration of device peripherals and middleware
           •   Compiling, programming, and debugging

Infineon Technologies PSOC™ 4000T Multi-Sense MCUs
Gepubliceerd op: 2023-11-06 | Bijgewerkt op: 2025-08-22