Infineon Technologies TRENCHSTOP™ 5 IGBTs

Infineon TRENCHSTOP™ 5 IGBTs are the next generation of thin wafer IGBT (Insulated Gate Bipolar Transistor) that feature significantly lower conduction and switching losses compared to currently leading solutions. TRENCHSTOP 5 is designed for applications where switching >10kHz. The wafer thickness has been reduced by >25%, which enables a dramatic improvement in both switching and conduction losses, while providing a breakthrough voltage of 650V. This quantum leap in efficiency opens up new opportunities for designers to explore.

Features

  • 650V breakthrough voltage
  • Compared to 'HighSpeed 3' family:
    • Factor 2.5 lower Qg
    • Factor 2 reduction in switching losses
    • 200mV reduction in VCE(sat)
  • Co-packed with Infineon Technologies’s new 'Rapid' Si-diode technology
  • Low Coss/Eoss
  • Mild positive temperature coefficient VCE(sat)
  • 50V increase in the bus voltage possible without compromising reliability
  • Temperature stability of VF
  • Best-in-class efficiency, resulting in lower junction and case temperature leading to higher device reliability
  • Higher power density designs

Applications

  • PFC + PWM topologies in:
    • Welding
    • UPS
    • Solar

Videos

Gepubliceerd op: 2012-12-07 | Bijgewerkt op: 2025-10-01