KEMET R73 Film-Foil Capacitors
KEMET R73 KP Series Film-Foil Capacitors are polypropylene capacitors for applications with high voltage and very high current. The series includes AEC-Q200 automotive grade devices with up to lead spacing 22.5mm, a 100VDC to 2000VDC voltage range, and 100pF to 2.2µF capacitance range. KEMET R73 KP Series Film-Foil Capacitors are ideal for resonant circuits, snubber and silicon-controlled rectifier, and SIC commutation circuits.Features
- 100VDC to 2000VDC voltage range
- 100pf to 2.2µF capacitance range
- 15mm to 37.5mm lead spacing
- ±2.5% (for 2-section construction only), ±5%, and ±10% capacitance tolerance
- -55°C to +105°C operating temperature range
Applications
- Deflection circuits in TV-sets (fly-back tuning)
- Switching spikes suppression in SMPS (Switch-Mode Power Supplies)
- Snubber and SCR (silicon-controller rectifier) commutation circuits
- High voltage and high current designs
Additional Resources
Published: 2012-02-16
| Updated: 2023-08-28