Lantronix XPort Pro Embedded Networking Module
Lantronix XPort Pro Embedded Networking Module is a powerful, self-contained embedded networking module. The thumb-sized XPort Pro provides everything you need in a single embedded solution. The XPort Pro is footprint compatible with the popular XPort and running either Linux or Evolution OS™ operating systems and eliminates the complexity of designing network connectivity into a product. This Lantronix embedded networking module allows you to deploy advanced applications on the edge device itself. The XPort Pro Embedded Networking Module effortlessly handles demanding applications with the power of a high-speed, advanced architecture 32-bit processor. This Lantronix module features ample built-in memory, allowing virtually unlimited flexibility for customization and application enablement.Features
- Power Supply: Regulated 3.3V input required. There is a step-down converter to 1.5 volts for the processor core. All voltages have LC filtering to minimize noises and emissions.
- Controller: A Lantronix DSTni-FX 32-bit microprocessor, running at 166 MHz internal bus and 83 MHz external bus.
- Memory: 16 MB Flash and 8 MB SDRAM.
- Ethernet: 10/100 Mbps Ethernet transceiver
- Configurable IO Pins (CPs): Up to three pins are configurable as general-purpose I/Os if no DTR or DCD is used on serial ports. Not 5V tolerant.
- Serial Ports: One full, RS232-supporting high-speed serial port with all hardware handshaking signals. Baud rate is software selectable (300 bps to 921600 bps). Note: The standard baud rate of 460800 bps is not supported.
- Interface Signals: 3.3V-level interface signals.
- Temperature Range:
- Extended Temp: -40° to 85° C (-40° to 185° F)
- Commercial Temp: 0° to 70° C (32° to 158° F)
- Storage: -40° to 85° C (-40° to 185° F)
Applications
- CNC controllers
- Data collection devices
- Universal Power Supply (UPS) management unit
- Telecommunications equipment
- Data display devices
- Automated teller machines
- Security alarms and access control devices
- Handheld instruments
- Modems
- Time/attendance clocks and terminals
Videos
View Results ( 5 ) Page
| Onderdeelnummer | Interfacetype | Datasnelheid | Gegevensblad |
|---|---|---|---|
| XPP100300S-04R | Ethernet, Serial | 921.6 kb/s, 10 Mb/s, 100 Mb/s | ![]() |
| XPP1002000-02R | Ethernet, Serial | 921.6 kb/s, 10 Mb/s, 100 Mb/s | ![]() |
| XPP1003000-04R | Ethernet, Serial | 921.6 kb/s, 10 Mb/s, 100 Mb/s | ![]() |
| XPP100200S-02R | Ethernet, Serial | 921.6 kb/s, 10 Mb/s, 100 Mb/s | ![]() |
| XPP1004000-02R | Ethernet, RS-232/485 | 921.6 kb/s, 100 Mb/s | ![]() |
Gepubliceerd op: 2009-10-28
| Bijgewerkt op: 2022-03-11