Littelfuse 476 Series Fuses

Littelfuse 476 Series Fuses are designed for primary-side circuit protection of compact 250V applications. These fast-acting NANO²® subminiature fuses are rated at 250V in a 2410 footprint. Littelfuse 476 Series Fuses are designed to serve as primary side circuit protection for compact devices with high voltage requirements.

Features

  • 2410 footprint
  • 250V voltage rating (1A to 5A)
  • High interrupting ratings
  • Fast-acting
  • NANO²® Fuse product family
  • Designed in accordance with IEC 60127-4 Universal Modular Fuse requirement

Applications

  • LED lighting
  • LCD/LED TVs
  • Power supply units
  • White goods
Gepubliceerd op: 2014-12-18 | Bijgewerkt op: 2022-03-11