Littelfuse TP5KP 5000W TVS Diodes

Littelfuse TP5KP 5000W Transient Voltage Suppression (TVS) Diodes are AEC-Q101 automotive-grade devices designed to protect sensitive electronic equipment from voltage transients. TP5KP TVS diodes feature 5000W peak pulse capability at 10/1000μs waveform and offer 1.0ps fast response time from 0V to BV minimum. This Littelfuse TVS diode series provides a -55 to +150°C operating junction temperature range. TP5KP is ideal for protecting I/O interfaces, VCC bus, and other vulnerable circuits in telecommunications, computer, industrial, and consumer electronic applications.

Features

  • High-reliability application qualified
  • Automotive-grade AEC-Q101 qualified
  • Glass passivated chip junction in P600 Package
  • 5000W peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles):0.01%
  • Typically less than 1.0ps fast response time from 0V to BV minimum
  • Excellent clamping capability
  • Typical failure mode short from over-specified voltage or current
  • Whisker test conducted based on JEDEC JESD201A per its table 4a and 4c
  • IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Low incremental surge resistance
  • -55 to +150°C operating junction temperature range
  • 8W steady-state power dissipation
  • 400A peak forward surge current

Applications

  • Telecom
  • Computer
  • Industrial
  • Consumer electronics

Functional Diagram

Littelfuse TP5KP 5000W TVS Diodes
Gepubliceerd op: 2016-09-22 | Bijgewerkt op: 2022-03-11