Pulse Electronics Featured Products
HXE1 10kV High Voltage Isolation Modules
Designed for 100Base-TX and available in single-channel or single-port (dual-channel).
AEC-Q200 CAN/CAN-FD Signal Magnetics
Robust construction for vibration and shock resistance with wide interface coverage up to ≤10Mbps.
Sharkfin SKF Antennas
Exceptional performance with a sleek, OEM look for vehicles with an IP67 rating.
IATF PMS9494 Current Sense Transformers
Supports current measurements of up to 30A in an EE8 platform with 13mm x 10.5mm x 7.2mm footprint.
USB RJ45/Dual Combo Connector Modules
Single-port Ethernet connection over stacked 2x1 USB ports, supports 10/100 and 1000Base-TX.
Antennas & RF Components for Wi-Fi Applications
Features a product lineup designed for Wi-Fi 6E and Wi-Fi 7 wireless standards.
Mini Molded Power Inductors
Low-profile molding power chokes available in two series: ADCC, BDCC, BEBE, BMQx, and BDQQ.
PAC6006 & PAC6034 SMT Common Mode Chokes
Features an EP13 Platform with 1500VRMS isolation and a -40°C to +125°C operating temperature range.